ARM Microcontrollers:
5,724 Products FoundFind a huge range of ARM Microcontrollers at Newark Electronics Canada. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Microchip, NXP, Infineon & Silicon Labs
View
Buyer
Engineer
Manufacturer
IC Type
Product Range
Silicon Manufacturer
No. of CPU Cores
Motor Type
MPU Core Size
Device Core
No. of Outputs
Silicon Family Name
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Output Current
Core Architecture
Program Memory Size
Core Sub-Architecture
MPU Case Style
Silicon Core Number
No. of Pins
Kit Contents
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
MPU Family
ADC Resolution
Supply Voltage Min
MPU Series
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Packaging
Qualification
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ $12.540 10+ $10.280 25+ $9.720 50+ $9.330 100+ $8.930 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 128KB | - | - | - | 64Pins | - | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | - | 16Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $17.230 10+ $13.510 25+ $12.600 50+ $11.960 100+ $11.300 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 168MHz | 168MHz | - | - | 512KB | - | - | - | 176Pins | - | UFBGA | UFBGA | 140I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | - | 24Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||
Each | 1+ $25.790 10+ $22.470 25+ $21.340 50+ $20.770 100+ $20.190 More Pricing... | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | - | - | 1MB | - | - | - | 144Pins | - | MAPBGA | MAPBGA | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $9.690 10+ $8.160 25+ $7.760 50+ $7.570 100+ $7.360 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | - | - | 32 bit | - | 72MHz | - | - | - | 64KB | - | - | - | 48Pins | - | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | - | 10Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $23.750 10+ $19.800 25+ $18.810 50+ $18.350 100+ $17.890 More Pricing... | - | STM32 Family STM32F2 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | - | - | 1MB | - | - | - | 64Pins | - | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 128KB | - | 16Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F2 | - | - | - | ||||||
Each | 1+ $17.380 10+ $13.670 25+ $12.760 50+ $12.260 180+ $11.760 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 512KB | - | - | - | 100Pins | - | LQFP | LQFP | 80I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 64KB | - | 16Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | - | - | - | ||||||
Each | 1+ $32.270 | - | PSOC 5 Family CY8C58xx Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 67MHz | 67MHz | - | - | 256KB | - | - | - | 100Pins | - | TQFP | TQFP | 72I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 64KB | - | - | - | 12Bit, 20Bit | 1.71V | - | 5.5V | -40°C | 85°C | PSoC 5 | Surface Mount | CY8C58xx | - | - | - | ||||||
Each | 1+ $23.430 | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 150MHz | 150MHz | - | - | 1MB | - | - | - | 256Pins | - | MAPBGA | MAPBGA | 128I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 49Channels | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | ||||||
Each | 1+ $23.520 10+ $20.660 25+ $19.210 50+ $19.010 100+ $18.800 More Pricing... | - | Kinetis K Family K2x Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | - | - | 512KB | - | - | - | 144Pins | - | LQFP | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 128KB | - | 62Channels | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K2x | - | - | - | ||||||
Each | 1+ $18.350 10+ $15.200 25+ $14.400 50+ $13.860 100+ $13.310 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | - | - | 32 bit | - | 168MHz | - | - | - | 1MB | - | - | - | 64Pins | - | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | - | 196KB | - | 16Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $10.610 10+ $8.650 25+ $8.150 50+ $7.980 100+ $7.800 | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 64KB | - | - | - | 36Pins | - | VFQFPN | VFQFPN | 26I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 20KB | - | 10Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $25.510 10+ $18.300 25+ $17.880 50+ $17.810 100+ $17.740 More Pricing... | - | Kinetis K Family K1x Series Microcontrollers | - | - | - | - | ARM Cortex-M4F | - | - | 32bit | 32bit | 32 bit | - | 120MHz | 120MHz | - | - | 512KB | - | - | - | 144Pins | - | LQFP | LQFP | 104I/O's | CAN, I2C, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | - | - | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K1x | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $16.520 10+ $13.710 25+ $13.000 50+ $12.680 100+ $12.360 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 512KB | - | - | - | 64Pins | - | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | - | 16Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $45.360 5+ $42.190 10+ $39.040 25+ $36.370 50+ $35.920 More Pricing... | - | Kinetis K Family K7x Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | - | 32 bit | - | 150MHz | 150MHz | - | - | 1MB | - | - | - | 256Pins | - | MAPBGA | MAPBGA | 128I/O's | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 128KB | Graphics LCD Controller | 81Channels | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K7x | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $16.350 10+ $12.820 25+ $12.220 50+ $11.610 180+ $11.030 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 512KB | - | - | - | 100Pins | - | LQFP | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 64KB | - | 16Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $17.000 10+ $13.350 25+ $12.040 80+ $11.680 120+ $11.320 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 168MHz | 168MHz | - | - | 512KB | - | - | - | 176Pins | - | LQFP | LQFP | 140I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | - | 24Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||
Each | 1+ $40.040 5+ $36.950 10+ $33.860 25+ $29.650 50+ $29.470 More Pricing... | - | Kinetis K Family K6x Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 150MHz | 150MHz | - | - | 512KB | - | - | - | 144Pins | - | LQFP | LQFP | 100I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | CAN, ENET, I2C, I2S, SPI, UART, USB | 128KB | - | 62Channels | - | 16Bit | 1.71V | - | 3.6V | -40°C | 105°C | Kinetis K | Surface Mount | K6x | - | - | - | ||||||
Each | 1+ $15.920 10+ $11.640 25+ $10.620 50+ $10.540 180+ $10.460 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 168MHz | 168MHz | - | - | 1MB | - | - | - | 100Pins | - | LQFP | LQFP | 82I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 192KB | - | 16Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $13.930 10+ $11.900 25+ $11.260 50+ $10.830 100+ $10.390 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 256KB | - | - | - | 64Pins | - | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 32KB | - | 16Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $9.030 10+ $7.320 25+ $6.880 50+ $6.650 100+ $6.410 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 16KB | - | - | - | 48Pins | - | LQFP | LQFP | 37I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 6KB | - | 10Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F1 | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $12.140 10+ $9.930 25+ $9.370 50+ $9.080 100+ $8.770 More Pricing... | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 128KB | - | - | - | 48Pins | - | LQFP | LQFP | 20I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 32KB | - | 15Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F3 | - | - | - | |||||
Each | 1+ $24.840 10+ $20.740 25+ $19.710 50+ $19.240 100+ $18.770 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 168MHz | 168MHz | - | - | 1MB | - | - | - | 64Pins | - | LQFP | LQFP | 51I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | - | 16Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+ $20.770 10+ $16.390 25+ $14.180 50+ $13.950 180+ $13.720 More Pricing... | - | STM32 Family STM32F1 Series Microcontrollers | - | - | - | - | ARM Cortex-M3 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 1MB | - | - | - | 100Pins | - | LQFP | LQFP | 80I/O's | CAN, I2C, SPI, USART, USB | CAN, I2C, SPI, USART, USB | 96KB | - | 16Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F1 | - | - | - | |||||
Each | 1+ $9.250 10+ $7.320 25+ $6.900 50+ $6.760 180+ $6.750 More Pricing... | - | STM32 Family STM32F3 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 72MHz | 72MHz | - | - | 128KB | - | - | - | 100Pins | - | LQFP | LQFP | 87I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 24KB | - | 39Channels | - | 12Bit | 2V | - | 3.6V | -40°C | 85°C | STM32 | Surface Mount | STM32F3 | - | - | - | ||||||
Each | 1+ $19.450 10+ $15.340 25+ $14.740 50+ $14.140 120+ $13.530 More Pricing... | - | STM32 Family STM32F4 Series Microcontrollers | - | - | - | - | ARM Cortex-M4 | - | - | 32bit | 32bit | 32 bit | - | 168MHz | 168MHz | - | - | 1MB | - | - | - | 144Pins | - | LQFP | LQFP | 114I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 192KB | - | 24Channels | - | 12Bit | 1.8V | - | 3.6V | -40°C | 105°C | STM32 | Surface Mount | STM32F4 | - | - | - | ||||||