NXP 8-bit Microcontrollers:
405 Products FoundFind a huge range of NXP 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as HC08 Family HC08Q Series Microcontrollers, S08 Family S08AC Series Microcontrollers, S08 Family S08D Series Microcontrollers & S08 Family S08SH Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.890 10+ $10.040 25+ $9.680 50+ $9.390 100+ $9.140 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08QE Series Microcontrollers | 50.33MHz | HCS08 | - | 50.33MHz | 32KB | 44Pins | LQFP | LQFP | 36I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 10Channels | 12Bit | - | 1.8V | 3.6V | S08 | -40°C | S08QE | 85°C | Surface Mount | - | - | |||||
Each | 1+ $46.710 5+ $42.320 10+ $37.910 25+ $35.710 50+ $34.500 More Pricing... | Min: 1 / Mult: 1 | - | HC08 Family HC08AZ Series Microcontrollers | 8MHz | HC08 | - | 8MHz | 60KB | 64Pins | QFP | QFP | 52I/O's | CAN, SCI, SPI | CAN, SCI, SPI | 2KB | 15Channels | 8Bit | - | 4.5V | 5.5V | HC08 | -40°C | HC08AZ | 85°C | Surface Mount | - | - | |||||
Each | 1+ $30.670 10+ $26.010 25+ $24.840 50+ $24.200 100+ $23.560 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 60KB | 64Pins | LQFP | LQFP | 54I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 24Channels | 12Bit | - | 2.7V | 5.5V | S08 | -40°C | S08DZ | 125°C | Surface Mount | - | - | |||||
Each | 1+ $19.870 10+ $16.660 25+ $15.850 50+ $15.410 100+ $14.970 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 32KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | - | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | |||||
Each | 1+ $1.730 10+ $1.530 192+ $1.420 576+ $1.360 1056+ $1.310 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08PA Series Microcontrollers | 20MHz | HCS08 | - | 20MHz | 4KB | 16Pins | TSSOP | TSSOP | 14I/O's | UART | UART | 512Byte | 8Channels | 12Bit | - | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | - | - | |||||
Each | 1+ $20.030 10+ $17.980 25+ $17.600 50+ $17.000 100+ $16.600 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 32KB | 32Pins | LQFP | LQFP | 26I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 2KB | 10Channels | 12Bit | - | 2.7V | 5.5V | S08 | -40°C | S08DZ | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $24.750 10+ $19.310 25+ $18.820 50+ $18.020 100+ $17.210 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08GT Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 32KB | 44Pins | QFP | QFP | 36I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 8Channels | 10Bit | - | 1.8V | 3.6V | S08 | -40°C | S08GT | 85°C | Surface Mount | - | - | |||||
Each | 1+ $5.060 10+ $4.080 25+ $3.830 50+ $3.700 100+ $3.560 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08PA Series Microcontrollers | 20MHz | HCS08 | - | 20MHz | 32KB | 32Pins | LQFP | LQFP | 28I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | - | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | - | - | |||||
Each | 1+ $4.980 10+ $4.440 25+ $4.230 50+ $4.100 100+ $3.950 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08FL Series Microcontrollers | 20MHz | HCS08 | - | 20MHz | 8KB | 32Pins | LQFP | LQFP | 30I/O's | SCI | SCI | 768Byte | 12Channels | 8Bit | - | 4.5V | 5.5V | S08 | -40°C | S08FL | 85°C | Surface Mount | - | - | |||||
Each | 1+ $12.780 10+ $10.580 25+ $10.030 50+ $9.720 100+ $9.430 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08JM Series Microcontrollers | - | HCS08 | - | 48MHz | 16KB | 48Pins | HVQFN | HVQFN | 37I/O's | I2C, SCI, SPI, USB | I2C, SCI, SPI, USB | 1KB | 8Channels | 12Bit | - | 2.7V | 5.5V | S08 | -40°C | S08JM | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.770 10+ $4.420 25+ $4.130 50+ $3.940 150+ $3.720 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08SH Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 8KB | 20Pins | TSSOP | TSSOP | 17I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 512Byte | 12Channels | 10Bit | - | 2.7V | 5.5V | S08 | -40°C | S08SH | 85°C | Surface Mount | - | - | |||||
Each | 1+ $46.710 5+ $42.320 10+ $37.910 25+ $35.710 50+ $34.500 More Pricing... | Min: 1 / Mult: 1 | - | HC08 Family HC08AZ Series Microcontrollers | - | HC08 | - | 8MHz | 60KB | 64Pins | - | QFP | 52I/O's | CAN, SCI, SPI | - | 2KB | 15Channels | 8Bit | - | 4.5V | 5.5V | HC08 | -40°C | HC08AZ | 85°C | Surface Mount | - | - | |||||
Each | 1+ $11.720 | Min: 1 / Mult: 1 | - | S08 Family S08AC Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 128KB | 64Pins | QFP | QFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | 16Channels | 10Bit | - | 2.7V | 5.5V | S08 | -40°C | S08AC | 85°C | Surface Mount | - | - | |||||
Each | 1+ $28.440 10+ $24.200 25+ $23.130 50+ $22.560 100+ $21.980 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 60KB | 48Pins | LQFP | LQFP | 40I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | - | 2.7V | 5.5V | S08 | -40°C | S08DZ | 125°C | Surface Mount | - | - | |||||
Each | 1+ $20.460 10+ $16.860 25+ $16.240 50+ $15.950 100+ $15.420 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08JM Series Microcontrollers | 8MHz | S08 | 8bit | 8MHz | 60KB | 64Pins | LQFP | LQFP | 51I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 4KB | 12Channels | 12Bit | USB Microcontroller | 2.7V | 5.5V | S08 | -40°C | S08JM | 85°C | Surface Mount | - | - | |||||
Each | 1+ $4.270 10+ $4.040 25+ $3.850 50+ $3.740 100+ $3.590 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08PT Series Microcontrollers | 20MHz | HCS08 | - | 20MHz | 16KB | 32Pins | LQFP | LQFP | 28I/O's | SPI, UART | SPI, UART | 2KB | 12Channels | 12Bit | - | 2.7V | 5.5V | S08 | -40°C | S08PT | 105°C | Surface Mount | - | - | |||||
Each | 1+ $4.690 10+ $4.010 25+ $3.740 50+ $3.580 150+ $3.370 | Min: 1 / Mult: 1 | - | S08 Family S08SH Series Microcontrollers | 20MHz | HCS08 | - | 40MHz | 4KB | 20Pins | TSSOP | TSSOP | 17I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 256Byte | 12Channels | 10Bit | - | 2.7V | 5.5V | S08 | -40°C | S08SH | 85°C | Surface Mount | - | - | |||||
Each | 1+ $19.600 10+ $15.490 25+ $14.460 50+ $13.890 100+ $13.320 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 60KB | 48Pins | LQFP | LQFP | 40I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 16Channels | 12Bit | - | 2.7V | 5.5V | S08 | -40°C | S08DZ | 85°C | Surface Mount | - | - | |||||
Each | 1+ $6.970 10+ $5.080 25+ $4.800 76+ $4.600 114+ $4.510 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08JS Series Microcontrollers | 24MHz | S08 | 8bit | 24MHz | 16KB | 20Pins | SOIC | SOIC | 14I/O's | SCI, SPI, USB | SCI, SPI, USB | 512Byte | - | - | USB Microcontroller | 2.7V | 5.5V | S08 | -40°C | S08JS | 85°C | Surface Mount | - | - | |||||
Each | 1+ $25.910 10+ $21.880 25+ $20.870 50+ $20.310 100+ $19.760 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08D Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 60KB | 32Pins | LQFP | LQFP | 26I/O's | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 4KB | 10Channels | 12Bit | - | 2.7V | 5.5V | S08 | -40°C | S08DZ | 85°C | Surface Mount | - | - | |||||
Each | 1+ $12.790 10+ $9.960 25+ $9.250 50+ $8.860 100+ $8.470 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08AC Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 60KB | 64Pins | QFP | QFP | 54I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 2KB | 16Channels | 10Bit | - | 2.7V | 5.5V | S08 | -40°C | S08AC | 85°C | Surface Mount | - | - | |||||
Each | 1+ $37.960 5+ $36.570 10+ $35.240 25+ $34.050 50+ $32.960 More Pricing... | Min: 1 / Mult: 1 | - | HC08 Family HC08AZ Series Microcontrollers | 8.4MHz | HC08 | - | 8.4MHz | 60KB | 64Pins | QFP | QFP | 52I/O's | SCI, SPI | SCI, SPI | 2KB | 15Channels | 8Bit | - | 4.5V | 5.5V | HC08 | -40°C | HC08AZ | 105°C | Surface Mount | - | - | |||||
Each | 1+ $1.770 10+ $1.340 150+ $1.080 525+ $1.030 1050+ $0.996 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08QL Series Microcontrollers | 20MHz | HCS08 | - | 20MHz | 4KB | 20Pins | TSSOP | TSSOP | 18I/O's | SCI | SCI | 256Byte | 8Channels | 12Bit | - | 1.8V | 3.6V | S08 | -40°C | S08QL | 85°C | Surface Mount | - | - | |||||
Each | 1+ $16.710 10+ $13.960 25+ $13.260 50+ $12.880 100+ $12.500 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08AW Series Microcontrollers | 40MHz | HCS08 | - | 40MHz | 16KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 1KB | 8Channels | 10Bit | - | 2.7V | 5.5V | S08 | -40°C | S08AW | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.220 10+ $3.160 25+ $2.900 50+ $2.740 100+ $2.600 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08QD Series Microcontrollers | 16MHz | HCS08 | - | 16MHz | 4KB | 8Pins | SOIC | SOIC | 4I/O's | - | - | 256Byte | 4Channels | 10Bit | - | 2.7V | 5.5V | S08 | -40°C | S08QD | 85°C | Surface Mount | - | - |