Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC908AZ60AVFUECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC7341
Product RangeHC08 Family HC08AZ Series Microcontrollers
Your Part Number
280 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.720 |
| 5+ | $49.230 |
| 10+ | $45.740 |
| 25+ | $44.020 |
| 50+ | $43.210 |
| 100+ | $42.390 |
| 250+ | $42.330 |
Price for:Each
Minimum: 1
Multiple: 1
$52.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC908AZ60AVFUECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC7341
Product RangeHC08 Family HC08AZ Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08AZ Series Microcontrollers
Device CoreHC08
CPU Speed8.4MHz
Operating Frequency Max8.4MHz
Program Memory Size60KB
No. of Pins64Pins
IC Case / PackageQFP
MCU Case StyleQFP
No. of I/O's52I/O's
Embedded Interface TypeSCI, SPI
InterfacesSCI, SPI
RAM Memory Size2KB
ADC Channels15Channels
ADC Resolution8Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC08AZ
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC08 Family HC08AZ Series Microcontrollers
CPU Speed
8.4MHz
Program Memory Size
60KB
IC Case / Package
QFP
No. of I/O's
52I/O's
Interfaces
SCI, SPI
ADC Channels
15Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
HC08AZ
MSL
MSL 3 - 168 hours
Device Core
HC08
Operating Frequency Max
8.4MHz
No. of Pins
64Pins
MCU Case Style
QFP
Embedded Interface Type
SCI, SPI
RAM Memory Size
2KB
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
HC08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
