HC08 Family HC08JL Series Microcontrollers NXP 8-bit Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81K2872 RoHS | Each | 500+ $6.360 | Min: 1040 / Mult: 1040 | - | HC08 Family HC08JL Series Microcontrollers | 8MHz | HC08 | 8MHz | 4KB | 28Pins | SOIC | SOIC | 23I/O's | RS232, 1-Wire | - | 128Byte | 12Channels | 8Bit | 2.7V | 3.3V | HC08 | -40°C | HC08JL | 125°C | Surface Mount | ||||
Each | 25+ $5.860 | Min: 1040 / Mult: 1040 | HC08JK - JL | HC08 Family HC08JL Series Microcontrollers | 8MHz | HC08 | 8MHz | 4KB | 28Pins | SOIC | SOIC | 23I/O's | RS232, 1-Wire | - | 128Byte | 12Channels | 8Bit | 2.7V | 3.3V | HC08 | -40°C | HC08JL | 125°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $6.690 3000+ $6.400 6000+ $5.970 12000+ $5.540 18000+ $5.330 More Pricing... | Min: 1000 / Mult: 1000 | - | HC08 Family HC08JL Series Microcontrollers | 8MHz | HC08 | 8MHz | 4KB | 28Pins | SOIC | SOIC | 23I/O's | RS232, 1-Wire | - | 128Byte | 12Channels | 8Bit | 2.7V | 3.3V | HC08 | -40°C | HC08JL | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $5.980 3000+ $5.720 6000+ $5.340 12000+ $4.950 18000+ $4.770 More Pricing... | Min: 2000 / Mult: 2000 | - | HC08 Family HC08JL Series Microcontrollers | 8MHz | HC08 | 8MHz | 8KB | 32Pins | - | LQFP | 26I/O's | I2C, SCI, SPI | I2C, SCI, SPI | 256Byte | 12Channels | 8Bit | 2.7V | 3.3V | HC08 | -40°C | HC08JL | 85°C | Surface Mount | |||||
Each | 500+ $5.680 | Min: 1040 / Mult: 1040 | - | HC08 Family HC08JL Series Microcontrollers | 8MHz | HC08 | 8MHz | 4KB | 28Pins | SOIC | SOIC | 23I/O's | - | - | 128Byte | 12Channels | 8Bit | 2.7V | 5.5V | HC08 | -40°C | HC08JK | 85°C | Surface Mount |