Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCR908JL3ECDWE
Newark Part No.40K7279
Product RangeHC08 Family HC08JL Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 71 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.680 |
Price for:Each
Minimum: 520
Multiple: 260
$2,953.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCR908JL3ECDWE
Newark Part No.40K7279
Product RangeHC08 Family HC08JL Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family HC08JL Series Microcontrollers
Device CoreHC08
CPU Speed8MHz
Operating Frequency Max8MHz
Program Memory Size4KB
No. of Pins28Pins
IC Case / PackageSOIC
MCU Case StyleSOIC
No. of I/O's23I/O's
Interfaces-
Embedded Interface Type-
RAM Memory Size128Byte
ADC Channels12Channels
ADC Resolution8Bit
MCU FamilyHC08
MCU SeriesHC08JK
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC08 Family HC08JL Series Microcontrollers
CPU Speed
8MHz
Program Memory Size
4KB
IC Case / Package
SOIC
No. of I/O's
23I/O's
Embedded Interface Type
-
ADC Channels
12Channels
MCU Family
HC08
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Device Core
HC08
Operating Frequency Max
8MHz
No. of Pins
28Pins
MCU Case Style
SOIC
Interfaces
-
RAM Memory Size
128Byte
ADC Resolution
8Bit
MCU Series
HC08JK
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
