AVR ATxmega Family ATXmega A Series Microcontrollers 8-bit Microcontrollers:
43 Products FoundFind a huge range of AVR ATxmega Family ATXmega A Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.180 10+ $10.720 25+ $10.250 50+ $9.780 180+ $9.290 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 100Pins | TQFP | TQFP | 78I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | |||||
Each | 1+ $16.420 10+ $15.740 25+ $15.060 50+ $14.330 180+ $13.610 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 256KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.770 10+ $8.410 25+ $8.050 50+ $7.840 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | AVR | -40°C | ATxmega128 | 85°C | Surface Mount | |||||
Each | 1+ $7.130 10+ $6.840 25+ $6.550 50+ $6.250 100+ $5.930 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 64KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | |||||
Each | 1+ $13.720 10+ $13.130 25+ $12.530 50+ $12.040 180+ $11.610 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 192KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | |||||
Each | 1+ $5.340 10+ $5.120 25+ $4.900 50+ $4.670 100+ $4.440 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 32KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | AVR | 0°C | ATxmega32 | 105°C | Surface Mount | |||||
Each | 1+ $7.090 10+ $6.820 25+ $6.540 50+ $6.230 100+ $5.910 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 32KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | |||||
Each | 1+ $7.580 10+ $7.570 25+ $6.880 50+ $6.590 180+ $6.330 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 64KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | |||||
Each | 1+ $12.400 10+ $11.870 25+ $11.350 50+ $10.820 100+ $10.290 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 256KB | 64Pins | QFN | QFN | 50I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | |||||
Each | 1+ $10.360 10+ $9.940 25+ $9.510 50+ $9.050 180+ $8.590 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 64KB | 100Pins | TQFP | TQFP | 78I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | |||||
Each | 1+ $12.240 10+ $11.690 25+ $11.150 50+ $10.640 180+ $10.160 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $12.380 10+ $11.860 25+ $11.330 50+ $10.800 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | |||||
Each | 1+ $5.240 10+ $5.020 25+ $4.800 50+ $4.580 100+ $4.340 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 32KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | |||||
Each | 1+ $12.930 10+ $12.390 25+ $11.830 50+ $11.290 100+ $10.750 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 192KB | 64Pins | QFN | QFN | 50I/O's | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | |||||
Each | 1+ $12.850 10+ $12.320 25+ $11.780 50+ $11.220 180+ $10.670 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 256KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | |||||
Each | 1+ $5.060 10+ $4.860 25+ $4.650 50+ $4.420 100+ $4.200 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 32KB | 44Pins | QFN | QFN | 34I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | |||||
Each | 1+ $8.590 10+ $8.250 25+ $7.890 50+ $7.510 100+ $7.130 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | |||||
Each | 1+ $12.570 10+ $12.060 25+ $11.540 50+ $11.250 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 256KB | 64Pins | VQFN | VQFN | 50I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | |||||
Each | 1+ $7.980 10+ $7.760 25+ $7.570 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 49Pins | VFBGA | VFBGA | 34I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | AVR | -40°C | ATmega128 | 85°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.000 10+ $7.660 25+ $7.320 50+ $6.970 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 44Pins | VQFN | VQFN | 34I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | |||||
Each | 1+ $13.110 10+ $12.580 25+ $12.040 50+ $11.470 180+ $10.900 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 192KB | 64Pins | TQFP | TQFP | 50I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | |||||
Each | 1+ $6.310 10+ $6.050 25+ $5.770 50+ $5.510 100+ $5.240 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 16KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.400 10+ $5.170 25+ $4.940 50+ $4.720 100+ $4.480 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 32KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 4KB | 12Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | |||||
Each | 1+ $12.360 10+ $11.850 25+ $11.320 50+ $10.790 180+ $10.260 | Min: 1 / Mult: 1 | ATxmega | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 100Pins | QFP | QFP | 78I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | |||||
Each | 1+ $1.700 10+ $1.700 25+ $1.700 50+ $1.700 100+ $1.700 | Min: 1 / Mult: 1 | ATxmega | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 16KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount |