PIC18 Family PIC18FxxK42 Series Microcontrollers 8-bit Microcontrollers:
98 Products FoundFind a huge range of PIC18 Family PIC18FxxK42 Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.370 10+ $3.990 30+ $3.810 60+ $3.630 | Total:$4.37 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | DIP | DIP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Through Hole | |||||
Each | 1+ $4.600 10+ $4.470 30+ $4.330 50+ $4.200 100+ $3.840 | Total:$4.60 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 40Pins | DIP | DIP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Through Hole | |||||
Each | 1+ $3.440 10+ $3.300 25+ $3.150 50+ $3.010 122+ $2.870 | Total:$3.44 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | QFN | QFN | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $3.440 10+ $3.300 25+ $3.150 50+ $3.010 100+ $2.870 | Total:$3.44 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 48Pins | TQFP | TQFP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 43Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $3.200 10+ $3.060 25+ $2.940 54+ $2.810 108+ $2.670 | Total:$3.20 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SOIC | SOIC | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $3.650 10+ $3.490 25+ $3.340 50+ $3.190 100+ $3.020 | Total:$3.65 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K4x | 85°C | Surface Mount | |||||
Each | 1+ $3.440 10+ $3.300 25+ $3.150 94+ $3.010 141+ $2.870 | Total:$3.44 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $4.290 10+ $4.170 30+ $4.050 50+ $3.940 100+ $3.590 | Total:$4.29 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 40Pins | DIP | DIP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 35Channels | 12Bit | 1.8V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Through Hole | |||||
Each | 1+ $3.370 10+ $3.240 25+ $3.090 50+ $2.950 100+ $2.800 | Total:$3.37 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 35Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $3.560 10+ $3.420 30+ $3.270 60+ $3.120 105+ $2.950 | Total:$3.56 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 28Pins | DIP | DIP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K4x | 85°C | Through Hole | |||||
Each | 1+ $2.840 10+ $2.760 25+ $2.690 54+ $2.590 108+ $2.480 More Pricing... | Total:$2.84 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K4x | 85°C | Surface Mount | |||||
Each | 1+ $3.980 10+ $3.870 30+ $3.760 60+ $3.650 105+ $3.480 More Pricing... | Total:$3.98 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SPDIP | SPDIP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K4x | 85°C | Through Hole | |||||
Each | 1+ $2.730 10+ $2.620 25+ $2.510 94+ $2.390 141+ $2.270 | Total:$2.73 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K4x | 85°C | Surface Mount | |||||
Each | 1+ $4.020 10+ $3.850 25+ $3.690 50+ $3.510 100+ $3.340 | Total:$4.02 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 48Pins | TQFP | TQFP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 43Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $4.980 10+ $4.790 30+ $4.580 50+ $4.350 100+ $4.150 | Total:$4.98 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 40Pins | DIP | DIP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 35Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Through Hole | |||||
Each | 1+ $2.590 10+ $2.490 25+ $2.380 94+ $2.270 141+ $2.160 | Total:$2.59 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 28Pins | SSOP | SSOP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K4x | 85°C | Surface Mount | |||||
Each | 1+ $3.560 10+ $3.410 25+ $3.260 54+ $3.120 108+ $2.950 | Total:$3.56 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $3.090 10+ $2.960 25+ $2.830 94+ $2.710 141+ $2.580 | Total:$3.09 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | SSOP | SSOP | 24I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $3.090 10+ $2.960 25+ $2.830 50+ $2.710 122+ $2.580 | Total:$3.09 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 28Pins | QFN | QFN | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $3.990 10+ $3.830 25+ $3.660 50+ $3.480 100+ $3.310 | Total:$3.99 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 128KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 8KB | 35Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $3.670 10+ $3.530 25+ $3.400 50+ $3.240 100+ $3.060 | Total:$3.67 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 48Pins | TQFP | TQFP | 44I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 43Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ $3.020 | Total:$4,832.00 Min: 1600 / Mult: 1600 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 64KB | 44Pins | QFN-EP | QFN-EP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 35Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 1600+ $2.770 | Total:$4,432.00 Min: 1600 / Mult: 1600 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 44Pins | QFN-EP | QFN-EP | 36I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 35Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||
Each | 1+ $2.800 10+ $2.730 25+ $2.660 54+ $2.580 108+ $2.460 More Pricing... | Total:$2.80 Min: 1 / Mult: 1 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 16KB | 28Pins | SOIC | SOIC | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K4x | 85°C | Surface Mount | |||||
Each | 100+ $2.200 | Total:$939.40 Min: 427 / Mult: 61 | PIC18 Family PIC18FxxK42 Series Microcontrollers | 64MHz | PIC18 | 64MHz | 32KB | 28Pins | QFN-EP | QFN-EP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 24Channels | 12Bit | 2.3V | 5.5V | PIC18 | -40°C | PIC18FxxK42 | 85°C | Surface Mount | |||||