Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC18F46K42T-I/MLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.23AC8595
Product RangePIC18 Family PIC18FxxK42 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1600+ | $3.400 |
| 4800+ | $3.330 |
| 8000+ | $3.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
$5,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC18F46K42T-I/MLCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.23AC8595
Product RangePIC18 Family PIC18FxxK42 Series Microcontrollers
Technical Datasheet
Product RangePIC18 Family PIC18FxxK42 Series Microcontrollers
Device CorePIC18
CPU Speed64MHz
Operating Frequency Max64MHz
Program Memory Size64KB
No. of Pins44Pins
MCU Case StyleQFN-EP
IC Case / PackageQFN-EP
No. of I/O's36I/O's
Embedded Interface TypeI2C, SPI, UART
InterfacesI2C, SPI, UART
RAM Memory Size4KB
ADC Channels35Channels
MCU FamilyPIC18
ADC Resolution12Bit
Supply Voltage Min2.3V
MCU SeriesPIC18FxxK42
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC18 Family PIC18FxxK42 Series Microcontrollers
CPU Speed
64MHz
Program Memory Size
64KB
MCU Case Style
QFN-EP
No. of I/O's
36I/O's
Interfaces
I2C, SPI, UART
ADC Channels
35Channels
ADC Resolution
12Bit
MCU Series
PIC18FxxK42
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Device Core
PIC18
Operating Frequency Max
64MHz
No. of Pins
44Pins
IC Case / Package
QFN-EP
Embedded Interface Type
I2C, SPI, UART
RAM Memory Size
4KB
MCU Family
PIC18
Supply Voltage Min
2.3V
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
