8-bit Microcontrollers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
MCU Core Size
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.680 10+ $13.650 25+ $12.540 50+ $12.210 | Min: 1 / Mult: 1 | - | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | - | 16MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | - | 2.7V | 5.5V | AVR | -40°C | AT90CAN | 85°C | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.680 10+ $13.110 25+ $12.540 50+ $12.240 | Min: 1 / Mult: 1 | - | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | - | 16MHz | 128KB | 64Pins | QFN | QFN | 53I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | - | 2.7V | 5.5V | AVR | -40°C | AT90CAN | 85°C | Surface Mount | - | |||||
Each | 1+ $13.430 10+ $12.860 25+ $12.290 50+ $11.720 180+ $11.140 | Min: 1 / Mult: 1 | - | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | - | 16MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | - | 2.7V | 5.5V | 8051 | -40°C | AT90CAN | 85°C | Surface Mount | Each | |||||
Each | 1+ $10.670 10+ $10.220 25+ $9.780 50+ $9.320 100+ $8.840 | Min: 1 / Mult: 1 | - | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 64KB | 64Pins | VQFN | VQFN | 53I/O's | CAN, I2C, SPI, UART, USART, USB | CAN, I2C, SPI, UART, USART, USB | 4KB | 8Channels | 10Bit | CAN Controller | 2.7V | 5.5V | 8051 | -40°C | AT90CAN | 85°C | Surface Mount | - | |||||
Each | 1+ $10.670 10+ $10.220 25+ $9.780 50+ $9.320 180+ $8.840 | Min: 1 / Mult: 1 | - | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | - | 16MHz | 64KB | 64Pins | TQFP | TQFP | 53I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | - | 2.7V | 5.5V | 8051 | -40°C | AT90CAN | 85°C | Surface Mount | Each | |||||
Each | 1+ $8.860 10+ $8.500 25+ $8.120 50+ $7.750 180+ $7.360 | Min: 1 / Mult: 1 | - | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | - | 16MHz | 32KB | 64Pins | TQFP | TQFP | 53I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 2KB | 8Channels | 10Bit | - | 2.7V | 5.5V | 8051 | -40°C | AT90CAN | 85°C | Surface Mount | Each | |||||
Each | 1+ $13.430 10+ $12.860 25+ $12.290 50+ $11.720 100+ $11.140 | Min: 1 / Mult: 1 | - | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 128KB | 64Pins | VQFN | VQFN | 53I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | CAN Controller | 2.7V | 5.5V | 8051 | -40°C | AT90CAN | 85°C | Surface Mount | - | |||||
Each | 1+ $8.460 10+ $8.090 25+ $7.730 50+ $7.370 100+ $7.010 | Min: 1 / Mult: 1 | - | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 32KB | 64Pins | VQFN | VQFN | 53I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 2KB | 8Channels | 10Bit | CAN Controller | 2.7V | 5.5V | 8051 | -40°C | AT90CAN | 85°C | Surface Mount | - | |||||
Each | Pricing is unavailable. Please contact customer services. | AVR | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | - | 16MHz | 128KB | 64Pins | - | - | 53I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | - | 2.7V | 5.5V | 8051 | -40°C | AT90CAN | 125°C | Surface Mount | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | CAN Controller | 2.7V | 5.5V | 8051 | -40°C | AT90CAN | 125°C | Surface Mount | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | - | AVR Family AT90CAN Series Microcontrollers | 16MHz | AVR | 8bit | 16MHz | 64KB | 64Pins | QFN | QFN | 53I/O's | CAN, I2C, SPI, UART, USART | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | CAN Controller | 2.7V | 5.5V | AVR | -40°C | AT90CAN | 125°C | Surface Mount | - |