Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT90CAN32-16MU
Newark Part No.15AC6365
Product RangeAVR Family AT90CAN Series Microcontrollers
Technical Datasheet
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.460 |
| 10+ | $8.090 |
| 25+ | $7.730 |
| 50+ | $7.370 |
| 100+ | $7.010 |
Price for:Each
Minimum: 1
Multiple: 1
$8.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT90CAN32-16MU
Newark Part No.15AC6365
Product RangeAVR Family AT90CAN Series Microcontrollers
Technical Datasheet
Product RangeAVR Family AT90CAN Series Microcontrollers
Device CoreAVR
MCU Core Size8bit
Operating Frequency Max16MHz
Program Memory Size32KB
No. of Pins64Pins
CPU Speed16MHz
IC Case / PackageVQFN
No. of I/O's53I/O's
MCU Case StyleVQFN
InterfacesCAN, I2C, SPI, UART, USART
RAM Memory Size2KB
Embedded Interface TypeCAN, I2C, SPI, UART, USART
ADC Channels8Channels
MCU ApplicationsCAN Controller
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family8051
MCU SeriesAT90CAN
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AVR Family AT90CAN Series Microcontrollers
MCU Core Size
8bit
Program Memory Size
32KB
CPU Speed
16MHz
No. of I/O's
53I/O's
Interfaces
CAN, I2C, SPI, UART, USART
Embedded Interface Type
CAN, I2C, SPI, UART, USART
MCU Applications
CAN Controller
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
AT90CAN
MSL
MSL 3 - 168 hours
Device Core
AVR
Operating Frequency Max
16MHz
No. of Pins
64Pins
IC Case / Package
VQFN
MCU Case Style
VQFN
RAM Memory Size
2KB
ADC Channels
8Channels
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability