ARM Microcontrollers:
10 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27AM3418 RoHS | Each | 1+ $55.500 5+ $50.550 10+ $45.610 25+ $43.130 50+ $41.770 More Pricing... | Min: 1 / Mult: 1 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 240MHz | 4MB | 216Pins | TEQFP | 108I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo T2G | Surface Mount | CYT3DL | ||||
27AM3417 RoHS | Each | 1+ $55.480 5+ $50.530 10+ $45.600 25+ $43.120 50+ $41.760 More Pricing... | Min: 1 / Mult: 1 | Traveo T2G Family CYT3DL Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 240MHz | 4MB | 216Pins | TEQFP | 108I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | 384KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo T2G | Surface Mount | CYT3DL | ||||
29AM6803 RoHS | Each | 1+ $8.150 10+ $7.330 25+ $6.670 50+ $6.210 100+ $5.800 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 48Pins | TQFP | 38I/O's | I2C, SPI, UART | 32KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 105°C | PSOC 4 | Surface Mount | CY8C41xx | ||||
27AM3419 RoHS | Each | 1+ $57.200 | Min: 1 / Mult: 1 | Traveo T2G Family CYT4DN Series Microcontrollers | ARM Cortex-M7F, ARM Cortex-M0+ | 32 bit | 320MHz | 6MB | 327Pins | BGA | 168I/O's | CAN, CSI, Ethernet, I2C, LIN, SPI, UART | 640KB | 48Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Traveo T2G | Surface Mount | CYT4DN | ||||
44AM7877 RoHS | Each | 1+ $14.430 10+ $13.480 25+ $13.100 50+ $11.820 100+ $11.140 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
25AM6971 RoHS | Each | 1+ $13.010 10+ $9.880 25+ $9.430 50+ $8.850 100+ $8.260 More Pricing... | Min: 1 / Mult: 1 | PSOC C3 Family PSC3M5xD Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 256KB | 64Pins | eLQFP-EP | 50I/O's | I2C, SPI, UART | 64KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | PSOC C3 | Surface Mount | PSC3M5xD | ||||
26AM0844 RoHS | Each | 1+ $10.390 10+ $9.410 25+ $8.590 50+ $8.030 100+ $7.530 More Pricing... | Min: 1 / Mult: 1 | EZ-PD Family PMG1-S3 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 97Pins | VFBGA | 50I/O's | I2C, SPI, UART, USB | 32KB | 10Channels | 8Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | EZ-PD | Surface Mount | PMG1-S3 | ||||
29AM6804 RoHS | Each | 1+ $8.650 10+ $7.790 25+ $7.090 50+ $6.600 100+ $6.160 More Pricing... | Min: 1 / Mult: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 32KB | 1Channels | 12Bit | 1.71V | 5.5V | -40°C | 105°C | PSOC 4 | Surface Mount | CY8C41xx | ||||
41AM3389 RoHS | Each | 1+ $11.480 10+ $10.390 25+ $9.490 50+ $8.880 100+ $8.320 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
26AM1651 RoHS | Each | 1+ $10.650 10+ $8.330 25+ $7.750 50+ $7.470 100+ $7.200 More Pricing... | Min: 1 / Mult: 1 | PSOC C3 Family PSC3M5xD Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 256KB | 64Pins | eLQFP-EP | 50I/O's | I2C, SPI, UART | 64KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | PSOC C3 | Surface Mount | PSC3M5xD |