AVR ATmega Family ATmega128 Series Microcontrollers 8-bit Microcontrollers:
7 Products FoundFind a huge range of AVR ATmega Family ATmega128 Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $21.100 10+ $20.240 25+ $19.370 50+ $19.020 100+ $18.660 | Min: 1 / Mult: 1 | ATmega | AVR ATmega Family ATmega128 Series Microcontrollers | 16MHz | AVR | 16MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega128 | 85°C | Surface Mount | |||||
Each | 1+ $21.920 5+ $21.310 10+ $20.720 25+ $20.100 50+ $19.730 More Pricing... | Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega128 Series Microcontrollers | - | AVR | 16MHz | 128KB | 64Pins | - | TQFP | 53I/O's | I2C, SPI, USART | - | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega128 | 105°C | Surface Mount | |||||
Each | 1+ $11.810 10+ $11.300 25+ $10.790 50+ $10.780 100+ $10.760 | Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega128 Series Microcontrollers | 16MHz | AVR | 16MHz | 128KB | 64Pins | QFN | QFN | 38I/O's | SPI, USART | - | 16KB | 8Channels | 10Bit | 1.8V | 3.6V | AVR ATmega | -40°C | ATmega128 | 85°C | Surface Mount | |||||
Each | 100+ $18.410 | Min: 260 / Mult: 260 | ATmega | AVR ATmega Family ATmega128 Series Microcontrollers | 16MHz | AVR | 16MHz | 128KB | 64Pins | MLF | MLF | 53I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega128 | 85°C | Surface Mount | |||||
100+ $19.490 | Min: 4000 / Mult: 4000 Min: 4000 / Mult: 4000 | ATmega | AVR ATmega Family ATmega128 Series Microcontrollers | 16MHz | AVR | 16MHz | 128KB | 64Pins | VQFN | VQFN | 53I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega128 | 105°C | Surface Mount | ||||||
100+ $20.080 | Min: 1000 / Mult: 1000 Min: 1000 / Mult: 1000 | ATmega | AVR ATmega Family ATmega128 Series Microcontrollers | 16MHz | AVR | 16MHz | 128KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | AVR ATmega | -40°C | ATmega128 | 105°C | Surface Mount | ||||||
Each | 1+ $10.760 | Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega128 Series Microcontrollers | 16MHz | AVR | 16MHz | 128KB | 64Pins | VQFN | VQFN | 38I/O's | 2 Wire, SPI, USART | 2 Wire, SPI, USART | 16KB | 8Channels | 10Bit | 1.8V | 3.6V | AVR ATmega | -40°C | ATmega128 | 85°C | Surface Mount | |||||