PIC17 Family PIC17C4X Series Microcontrollers 8-bit Microcontrollers:
10 Products FoundFind a huge range of PIC17 Family PIC17C4X Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.380 | Min: 1 / Mult: 1 | - | PIC17 Family PIC17C4X Series Microcontrollers | 16MHz | PIC17 | 16MHz | 8KB | 40Pins | DIP | DIP | 33I/O's | USART | USART | 454Byte | 2.5V | 6V | PIC17 | 0°C | PIC17C4x | 70°C | Through Hole | |||||
Each | 1+ $12.760 | Min: 70 / Mult: 10 | - | PIC17 Family PIC17C4x Series Microcontrollers | 16MHz | PIC17 | 16MHz | 4KB | 40Pins | DIP | DIP | 33I/O's | USART | USART | 232Byte | 2.5V | 6V | PIC17 | 0°C | PIC17C4x | 70°C | Through Hole | |||||
Each | 1+ $19.060 | Min: 50 / Mult: 10 | PIC17C4x | PIC17 Family PIC17C4x Series Microcontrollers | 33MHz | PIC17 | 33MHz | 16KB | 40Pins | DIP | DIP | 33I/O's | USART | USART | 454Byte | 2.5V | 6V | PIC17 | 0°C | PIC17C4x | 70°C | Through Hole | |||||
Each | 1+ $19.600 | Min: 50 / Mult: 10 | PIC17C4x | PIC17 Family PIC17C4x Series Microcontrollers | 16MHz | PIC17 | 16MHz | 16KB | 40Pins | DIP | DIP | 33I/O's | USART | USART | 454Byte | 2.5V | 6V | PIC17 | -40°C | PIC17C4x | 85°C | Through Hole | |||||
Each | 25+ $20.560 100+ $20.170 | Min: 54 / Mult: 27 | PIC17C4x | PIC17 Family PIC17C4x Series Microcontrollers | 25MHz | PIC17 | 25MHz | 16KB | 44Pins | LCC | LCC | 33I/O's | USART | USART | 454Byte | 2.5V | 6V | PIC17 | 0°C | PIC17C4x | 70°C | Surface Mount | |||||
Each | 25+ $20.730 100+ $18.890 | Min: 54 / Mult: 27 | PIC17C4x | PIC17 Family PIC17C4x Series Microcontrollers | 33MHz | PIC17 | 33MHz | 16KB | 44Pins | LCC | LCC | 33I/O's | USART | USART | 454Byte | 2.5V | 6V | PIC17 | 0°C | PIC17C4x | 70°C | Surface Mount | |||||
Each | 1+ $17.800 | Min: 50 / Mult: 10 | - | PIC17 Family PIC17C4x Series Microcontrollers | 16MHz | PIC17 | 16MHz | 16KB | 40Pins | DIP | DIP | 33I/O's | USART | USART | 454Byte | 2.5V | 6V | PIC17 | 0°C | PIC17C4x | 70°C | Through Hole | |||||
Each | 25+ $20.160 100+ $18.380 | Min: 50 / Mult: 10 | - | PIC17 Family PIC17C4x Series Microcontrollers | 25MHz | PIC17 | 25MHz | 16KB | 40Pins | DIP | DIP | 33I/O's | USART | USART | 454Byte | 2.5V | 6V | PIC17 | 0°C | PIC17C4x | 70°C | Through Hole | |||||
Each | 54+ $19.910 108+ $19.910 270+ $19.910 | Min: 54 / Mult: 27 | PIC17C4x | PIC17 Family PIC17C4x Series Microcontrollers | 33MHz | PIC17 | 33MHz | 16KB | 44Pins | LCC | LCC | 33I/O's | SCI, USART | SCI, USART | 454Byte | 2.5V | 6V | PIC17 | -55°C | PIC17C4x | 125°C | Surface Mount | |||||
Each | 25+ $17.630 100+ $16.070 | Min: 81 / Mult: 27 | - | PIC17 Family PIC17C4x Series Microcontrollers | 16MHz | PIC17 | 16MHz | 8KB | 44Pins | LCC | LCC | 33I/O's | USART | USART | 454Byte | 2.5V | 6V | PIC17 | 0°C | PIC17C4x | 70°C | Surface Mount | |||||