16-bit Microcontrollers:
14 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.520 10+ $5.290 25+ $5.050 50+ $4.810 100+ $4.580 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 22Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KM | 85°C | Surface Mount | |||||
Each | 100+ $4.580 | Min: 320 / Mult: 160 | PIC24F | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KM | 85°C | Surface Mount | |||||
Each | Pricing is unavailable. Please contact customer services. | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 37I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 1KB | 22Channels | 12Bit | 2V | 5V | -40°C | PIC24 | PIC24FV KM | 85°C | Surface Mount | ||||||
Each | 135+ $4.770 | Min: 225 / Mult: 45 | PIC24FV | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | QFN | 38I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 22Channels | 12Bit | 2V | 5.5V | -40°C | PIC24 | PIC24FV KM | 85°C | Surface Mount | |||||
Each | 100+ $4.560 | Min: 320 / Mult: 160 | - | PIC24 Family PIC24F KM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KM | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $4.740 | Min: 1200 / Mult: 1200 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 37I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 22Channels | 12Bit | 2V | 5V | -40°C | PIC24 | PIC24FV KM | 85°C | Surface Mount | |||||
Each | 100+ $4.870 | Min: 244 / Mult: 61 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 48Pins | UQFN | 37I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 22Channels | 12Bit | 2V | 5V | -40°C | PIC24 | PIC24FV KM | 85°C | Surface Mount | |||||
Each | 100+ $4.560 | Min: 320 / Mult: 160 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 8KB | 44Pins | TQFP | 37I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 22Channels | 12Bit | 2V | 5V | -40°C | PIC24 | PIC24FV KM | 85°C | Surface Mount | |||||
Each | 100+ $4.870 | Min: 244 / Mult: 61 | - | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 48Pins | UQFN | 38I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KM | 85°C | Surface Mount | |||||
Each | 1+ $4.770 | Min: 225 / Mult: 45 | PIC24F | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | QFN | 38I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24FV KM | 85°C | Surface Mount | |||||
Each | 100+ $4.560 | Min: 320 / Mult: 160 | - | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 1KB | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KM | 85°C | Surface Mount | |||||
Each | 100+ $5.190 | Min: 320 / Mult: 160 | - | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 37I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 22Channels | 12Bit | 2V | 5V | -40°C | PIC24 | PIC24FV KM | 125°C | Surface Mount | |||||
Each | 100+ $5.340 | Min: 183 / Mult: 61 | - | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 48Pins | UQFN | 38I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KM | 125°C | Surface Mount | |||||
Each | 100+ $5.190 | Min: 320 / Mult: 160 | - | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | PIC24 | PIC24F KM | 125°C | Surface Mount |