Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC24F16KM204-E/MV
Newark Part No.48W6689
Product RangePIC24 Family PIC24FKM Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.340 |
Price for:Each
Minimum: 183
Multiple: 61
$977.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24F16KM204-E/MV
Newark Part No.48W6689
Product RangePIC24 Family PIC24FKM Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24FKM Series Microcontrollers
Device CorePIC24
Data Bus Width16 bit
Data Bus Width16bit
No. of Bits16bit
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size16KB
No. of Pins48Pins
IC Case / PackageUQFN
No. of I/O's38I/O's
MCU Case StyleUQFN
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size2KB
ADC Channels22Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
MCU FamilyPIC24
MCU SeriesPIC24F KM
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC24 Family PIC24FKM Series Microcontrollers
Data Bus Width
16 bit
No. of Bits
16bit
Operating Frequency Max
32MHz
No. of Pins
48Pins
No. of I/O's
38I/O's
Interfaces
I2C, SPI, UART
RAM Memory Size
2KB
ADC Resolution
12Bit
MCU Family
PIC24
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
Device Core
PIC24
Data Bus Width
16bit
CPU Speed
32MHz
Program Memory Size
16KB
IC Case / Package
UQFN
MCU Case Style
UQFN
Embedded Interface Type
I2C, SPI, UART
ADC Channels
22Channels
Supply Voltage Min
1.8V
MCU Series
PIC24F KM
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate