8 bit, 16 bit 16-bit Microcontrollers:
5 Products FoundFind a huge range of 8 bit, 16 bit 16-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 16-bit Microcontrollers, such as 16 bit & 8 bit, 16 bit 16-bit Microcontrollers from the worlds top manufacturers including: Microchip & Renesas
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.860 10+ $8.500 25+ $8.120 50+ $7.730 100+ $7.340 | Min: 1 / Mult: 1 | AVR ATxmega Family ATXmega D Series Microcontrollers | AVR | - | 8 bit, 16 bit | 32MHz | 32MHz | 128KB | 44Pins | TQFP | 34I/O's | TQFP | I2C, SPI, USART | - | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | ATmega128 | AVR | 85°C | Surface Mount | |||||
Each | 1+ $11.890 10+ $11.400 25+ $10.920 50+ $10.400 180+ $9.870 | Min: 1 / Mult: 1 | AVR ATxmega Family ATxmega A Series Microcontrollers | AVR | - | 8 bit, 16 bit | 32MHz | 32MHz | 64KB | 100Pins | TQFP | 78I/O's | TQFP | I2C, SPI, USART | - | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | ATmega64 | AVR | 85°C | Surface Mount | |||||
MICROCHIP | Each | 1+ $8.040 10+ $7.700 25+ $7.370 50+ $7.040 100+ $6.690 | Min: 1 / Mult: 1 | AVR ATxmega Family ATXmega A Series Microcontrollers | AVR | - | 8 bit, 16 bit | 32MHz | 32MHz | 128KB | 44Pins | VQFN-EP | 34I/O's | VQFN-EP | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 8KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | ATmega128 | AVR | 85°C | Surface Mount | ||||
29AH3450 RoHS | MICROCHIP | Each | 1+ $5.090 10+ $4.880 25+ $4.670 50+ $4.450 100+ $4.230 | Min: 1 / Mult: 1 | AVR ATxmega Family ATxmega D Series Microcontrollers | AVR | 16bit | 8 bit, 16 bit | 32MHz | 32MHz | 16KB | 44Pins | VQFN-EP | 34I/O's | VQFN-EP | I2C, SPI, USART | I2C, SPI, USART | 2KB | 12Channels | 12Bit | 1.6V | 3.6V | -40°C | ATmega16 | AVR | 85°C | Surface Mount | |||
Each | 1+ $11.850 10+ $10.890 25+ $10.120 50+ $9.580 100+ $9.090 More Pricing... | Min: 1 / Mult: 1 | RL78 Family, RL78/F2x Series, RL78/F25 Group Microcontrollers | RL78 | - | 8 bit, 16 bit | 40MHz | - | 512KB | 80Pins | LFQFP | 66I/O's | - | CAN, CSI, I2C, I2S, LIN, SCI, SPI, UART | - | 40KB | 23Channels | 12Bit | 2.7V | 5.5V | -40°C | RL78/F2x | RL78 | 125°C | Surface Mount | |||||