16-bit Microcontrollers:
227 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $24.120 5+ $21.690 10+ $19.690 25+ $19.210 50+ $19.190 More Pricing... | Min: 1 / Mult: 1 | - | MAXQ Family MAXQ766x Series Microcontroller | - | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | LQFP | SPI, UART | SPI, UART | 4KB | - | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | MAX | MAXQ766x | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $49.390 5+ $44.780 10+ $40.160 25+ $37.850 50+ $36.590 More Pricing... | Min: 1 / Mult: 1 | - | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | - | 50MHz | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 64KB | - | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | HCS12X | S12XE | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $62.690 5+ $57.020 10+ $51.340 25+ $49.700 50+ $48.040 More Pricing... | Min: 1 / Mult: 1 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 12KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | - | |||||
Each | 1+ $72.230 5+ $65.810 10+ $59.400 25+ $56.200 50+ $54.440 More Pricing... | Min: 1 / Mult: 1 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 14KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | - | |||||
28AH4194 RoHS | Each | 1+ $36.760 5+ $35.410 10+ $34.110 25+ $32.950 50+ $31.900 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 8MHz | 8MHz | 48KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 10KB | - | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F1x | 85°C | Surface Mount | - | - | ||||
26AJ7660 RoHS | Each | 1+ $16.020 10+ $13.430 25+ $13.010 50+ $12.330 180+ $11.890 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 20MHz | 20MHz | 512KB | 100Pins | LQFP | 74I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 66KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F5x | 85°C | Surface Mount | - | - | ||||
Each | 1+ $16.430 10+ $13.600 25+ $12.850 50+ $12.040 100+ $11.240 More Pricing... | Min: 1 / Mult: 1 | - | R8C Family R8C/Tiny Series R8C/24 Group Microcontrollers | R8C | 16bit | 16bit | 16 bit | - | 20MHz | 20MHz | 32KB | 52Pins | LQFP | 41I/O's | LQFP | I2C, LIN, UART | I2C, LIN, UART | 2KB | - | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | R8C | R8C/2x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $13.720 10+ $11.390 25+ $10.930 50+ $10.420 100+ $9.890 More Pricing... | Min: 1 / Mult: 1 | - | R8C Family R8C/3x Series R8C/35C Group Microcontrollers | R8C | 16bit | 16bit | 16 bit | - | 20MHz | 20MHz | 128KB | 52Pins | LQFP | 47I/O's | LQFP | I2C, LIN, UART | I2C, LIN, UART | 10KB | - | 12Channels | 10Bit | 1.8V | 5.5V | -20°C | R8C | R8C/3x | 85°C | Surface Mount | - | - | |||||
28AH4196 RoHS | Each | 1+ $29.170 5+ $28.100 10+ $27.070 25+ $26.150 50+ $25.320 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 8MHz | 8MHz | 60KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F1x | 85°C | Surface Mount | - | - | ||||
Each | 1+ $24.370 5+ $23.120 10+ $21.850 25+ $20.560 50+ $19.190 More Pricing... | Min: 1 / Mult: 1 | - | XC166 Family XE164F9 Series Microcontrollers | C166 | 16bit | 16bit | 16 bit | - | 80MHz | 80MHz | 768KB | 100Pins | LQFP | 75I/O's | LQFP | CAN, I2C, I2S, SPI, UART | CAN, I2C, I2S, SPI, UART | 82KB | - | 16Channels | 10Bit | 3V | 5.5V | -40°C | XE166 | XE164F9 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $57.580 5+ $52.600 10+ $47.630 25+ $44.970 50+ $43.510 More Pricing... | Min: 1 / Mult: 1 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | - | 40MHz | 40MHz | 512KB | 144Pins | LQFP | 119I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 32KB | - | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12X | S12XD | 85°C | Surface Mount | - | - | |||||
Each | 1+ $18.250 10+ $15.130 25+ $14.570 50+ $13.860 100+ $13.150 More Pricing... | Min: 1 / Mult: 1 | - | R8C Family R8C/Tiny Series R8C/25 Group Microcontrollers | R8C | 16bit | 16bit | 16 bit | - | 20MHz | 20MHz | 64KB | 52Pins | LQFP | 41I/O's | LQFP | I2C, LIN, UART | I2C, LIN, UART | 3KB | - | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | R8C | R8C/2x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $14.430 10+ $12.710 25+ $12.250 50+ $11.890 100+ $11.570 More Pricing... | Min: 1 / Mult: 1 | - | S12 Magni V Family S12ZVM Series Microcontrollers | S912Z | - | 16bit | 16 bit | - | 32MHz | 32MHz | 192KB | 48Pins | LQFP | 28I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | - | 10Channels | 12Bit | 5.5V | 18V | -40°C | S12 Magni V | S12ZVC | 125°C | Surface Mount | - | - | |||||
Each | 1+ $61.460 5+ $57.730 10+ $54.010 25+ $52.140 50+ $50.170 More Pricing... | Min: 1 / Mult: 1 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 12KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 85°C | Surface Mount | - | - | |||||
Each | 1+ $33.500 | Min: 1 / Mult: 1 | - | M16C Family M16C/Tiny Series M16C/29 Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | - | 20MHz | 20MHz | 128KB | 64Pins | LQFP | 55I/O's | LQFP | CAN, I2C, UART | CAN, I2C, UART | 12KB | - | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | M16C | M16C/Tiny | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.840 10+ $2.090 100+ $1.910 640+ $1.590 1120+ $1.530 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 16KB | 44Pins | LQFP | 40I/O's | LQFP | I2C, UART | I2C, UART | 2KB | - | 10Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $45.010 5+ $40.760 10+ $36.490 25+ $34.360 50+ $33.200 More Pricing... | Min: 1 / Mult: 1 | - | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16bit | 16bit | 16 bit | - | 80MHz | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 16KB | - | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12X | S12XD | 85°C | Surface Mount | - | - | |||||
28AH4211 RoHS | Each | 1+ $20.950 5+ $20.190 10+ $19.450 25+ $18.780 50+ $18.200 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 120KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, IrDA, LIN, SPI, UART | I2C, IrDA, LIN, SPI, UART | 4KB | - | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F2x | 105°C | Surface Mount | - | - | ||||
29AH6694 RoHS | Each | 1+ $17.700 10+ $16.890 25+ $16.360 50+ $15.520 100+ $14.960 | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 48KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 4KB | - | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F2x | 105°C | Surface Mount | - | - | ||||
Each | 1+ $3.170 10+ $2.350 100+ $2.140 640+ $1.780 1120+ $1.730 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 44Pins | LQFP | 40I/O's | LQFP | I2C, UART | I2C, UART | 4KB | - | 10Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | - | |||||
28AH4206 RoHS | Each | 1+ $18.530 10+ $17.700 25+ $17.140 50+ $16.250 100+ $15.660 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 92KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, IrDA, LIN, SPI, UART | I2C, IrDA, LIN, SPI, UART | 8KB | - | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F2x | 105°C | Surface Mount | - | - | ||||
MICROCHIP | Each | 1+ $18.030 10+ $17.270 25+ $16.500 50+ $15.990 120+ $15.490 More Pricing... | Min: 1 / Mult: 1 | - | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 140MHz | 140MHz | 512KB | 144Pins | LQFP | 122I/O's | LQFP | CAN, I2C, I2S, SPI, UART, USB | CAN, I2C, I2S, SPI, UART, USB | 52KB | - | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24EP GU | 85°C | Surface Mount | - | - | ||||
Each | 1+ $6.230 10+ $4.490 100+ $2.770 640+ $2.340 1120+ $2.260 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G14 Group Microcontrollers | RL78 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 96KB | 44Pins | LQFP | 34I/O's | LQFP | I2C, UART | I2C, UART | 12KB | - | 10Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $78.620 5+ $71.830 10+ $65.030 25+ $61.570 50+ $59.660 More Pricing... | Min: 1 / Mult: 1 | - | HCS12 Family S12D Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | LQFP | CAN, I2C, SCI, SPI | CAN, I2C, SCI, SPI | 12KB | - | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | HCS12 | S12D | 125°C | Surface Mount | - | - | |||||
Each | 1+ $12.970 10+ $10.750 25+ $10.210 50+ $9.900 100+ $9.600 More Pricing... | Min: 1 / Mult: 1 | - | S12 Family S12G Series Microcontrollers | HCS12 | 16bit | 16bit | 16 bit | - | 25MHz | 25MHz | 128KB | 64Pins | LQFP | 54I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | - | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | S12 | S12G | 85°C | Surface Mount | AEC-Q100 | - |