Print Page
Image is for illustrative purposes only. Please refer to product description.
109 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.500 |
Price for:Each
Minimum: 1
Multiple: 1
$34.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoM30291FCHP#U3A
Newark Part No.23AH3296
Technical Datasheet
Device CoreM16C/60
Data Bus Width16 bit
Data Bus Width16bit
No. of Bits16bit
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's55I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, UART
RAM Memory Size12KB
Embedded Interface TypeCAN, I2C, UART
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesM16C/Tiny
MCU FamilyM16C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Single chip 16bit CMOS microcontroller
- M16C/29 group featuring high level of instruction efficiency
- High-speed processing
- 1MB address space
- Ultra-low power consumption
- Flash memory version
Technical Specifications
Product Range
M16C Family M16C/Tiny Series M16C/29 Group Microcontrollers
Data Bus Width
16 bit
No. of Bits
16bit
Operating Frequency Max
20MHz
No. of Pins
64Pins
No. of I/O's
55I/O's
Interfaces
CAN, I2C, UART
Embedded Interface Type
CAN, I2C, UART
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
M16C/Tiny
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
M16C/60
Data Bus Width
16bit
CPU Speed
20MHz
Program Memory Size
128KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
12KB
ADC Channels
16Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
M16C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate