16-bit Microcontrollers:
145 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40AJ7887 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $4.860 | Min: 1200 / Mult: 1200 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 512KB | 100Pins | TQFP | 86I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | - | ||||
Each | 1+ $2.340 10+ $2.240 25+ $2.130 94+ $2.050 141+ $1.950 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | SSOP | 22I/O's | SSOP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each | 1+ $3.730 10+ $3.580 25+ $3.420 50+ $3.270 100+ $3.100 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 48Pins | TQFP | 39I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ | 85°C | Surface Mount | - | |||||
40AJ7886 RoHS | Each | 1+ $5.300 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 512KB | 100Pins | TQFP | 86I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 125°C | Surface Mount | AEC-Q100 | ||||
Each | 1+ $3.950 10+ $3.800 25+ $3.630 50+ $3.450 100+ $3.270 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 54I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 17Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ | 85°C | Surface Mount | - | |||||
40AJ7889 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $5.110 | Min: 1200 / Mult: 1200 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GU | 85°C | Surface Mount | - | ||||
Each | 1+ $5.610 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 512KB | 100Pins | TQFP | 85I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GU | 125°C | Surface Mount | AEC-Q100 | |||||
83AK0896 RoHS | Each | 1+ $5.470 10+ $5.240 25+ $5.050 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | - | - | 16 bit | 32MHz | - | 256KB | 64Pins | TQFP | 53I/O's | - | I2C, I2S, SPI, UART | - | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GU | 85°C | Surface Mount | - | ||||
Each | 1+ $2.670 10+ $2.560 25+ $2.440 50+ $2.330 100+ $2.210 | Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 44Pins | TQFP | 36I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | |||||
Each | 100+ $2.990 | Min: 305 / Mult: 61 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 48Pins | UQFN | 39I/O's | UQFN | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 125°C | Surface Mount | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.130 | Min: 1600 / Mult: 1600 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 48Pins | TQFP | 39I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | - | |||||
Each | 100+ $4.910 | Min: 244 / Mult: 61 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 512KB | 48Pins | UQFN | 38I/O's | UQFN | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GU | 125°C | Surface Mount | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.650 | Min: 2100 / Mult: 2100 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.260 | Min: 3300 / Mult: 3300 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | QFN | 54I/O's | QFN | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 17Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.920 | Min: 3300 / Mult: 3300 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 36Pins | UQFN | 29I/O's | UQFN | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.880 | Min: 1600 / Mult: 1600 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.770 | Min: 2100 / Mult: 2100 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.740 | Min: 3300 / Mult: 3300 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 48Pins | UQFN | 39I/O's | UQFN | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.050 | Min: 3300 / Mult: 3300 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 36Pins | UQFN | 29I/O's | UQFN | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.330 | Min: 1200 / Mult: 1200 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 54I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 17Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.020 | Min: 3300 / Mult: 3300 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 48Pins | UQFN | 39I/O's | UQFN | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.190 | Min: 1200 / Mult: 1200 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 64Pins | TQFP | 54I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 17Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.800 | Min: 3300 / Mult: 3300 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 28Pins | UQFN | 21I/O's | UQFN | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.660 | Min: 3300 / Mult: 3300 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | UQFN | 21I/O's | UQFN | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | - | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.730 | Min: 1600 / Mult: 1600 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GL | 85°C | Surface Mount | - |