Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ64GL305-E/M4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AH2786
Product RangePIC24 Family PIC24FJGL Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 305+ | $3.240 |
Price for:Each
Minimum: 305
Multiple: 305
$988.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ64GL305-E/M4Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AH2786
Product RangePIC24 Family PIC24FJGL Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24FJGL Series Microcontrollers
Device CorePIC24
No. of Bits16bit
Data Bus Width16 bit
Data Bus Width16bit
Operating Frequency Max32MHz
CPU Speed32MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageUQFN
MCU Case StyleUQFN
No. of I/O's39I/O's
InterfacesI2C, I2S, SPI, UART
Embedded Interface TypeI2C, I2S, SPI, UART
RAM Memory Size8KB
ADC Channels12Channels
ADC Resolution10Bit, 12Bit
MCU FamilyPIC24
Supply Voltage Min2V
Supply Voltage Max3.6V
MCU SeriesPIC24FJ GL
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC24 Family PIC24FJGL Series Microcontrollers
No. of Bits
16bit
Data Bus Width
16bit
CPU Speed
32MHz
No. of Pins
48Pins
MCU Case Style
UQFN
Interfaces
I2C, I2S, SPI, UART
RAM Memory Size
8KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Min
2V
MCU Series
PIC24FJ GL
Operating Temperature Max
125°C
Qualification
AEC-Q100
Device Core
PIC24
Data Bus Width
16 bit
Operating Frequency Max
32MHz
Program Memory Size
64KB
IC Case / Package
UQFN
No. of I/O's
39I/O's
Embedded Interface Type
I2C, I2S, SPI, UART
ADC Channels
12Channels
MCU Family
PIC24
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
