PIC24 Family PIC24FJGL Series Microcontrollers 16-bit Microcontrollers:
126 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Series
MCU Family
Operating Temperature Max
IC Mounting
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40AJ7887 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $4.990 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 512KB | 100Pins | TQFP | 86I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GL | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ $3.840 10+ $3.690 25+ $3.520 50+ $3.370 100+ $3.200 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 48Pins | TQFP | 39I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ | PIC24 | 85°C | Surface Mount | - | ||||||
Each | 1+ $5.980 10+ $5.470 25+ $4.970 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 512KB | 100Pins | TQFP | 86I/O's | TQFP | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GL | PIC24 | 85°C | Surface Mount | - | ||||||
40AJ7886 RoHS | Each | 1+ $6.580 10+ $6.310 25+ $6.050 50+ $5.840 100+ $5.660 More Pricing... | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 512KB | 100Pins | TQFP | 86I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GL | PIC24 | 125°C | Surface Mount | AEC-Q100 | |||||
Each | 1+ $5.190 10+ $4.970 25+ $4.740 50+ $4.520 122+ $4.300 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 512KB | 48Pins | UQFN | 39I/O's | UQFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GL | PIC24 | 85°C | Surface Mount | - | ||||||
Each | 1+ $4.080 10+ $3.910 25+ $3.740 50+ $3.550 100+ $3.370 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 54I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 17Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ | PIC24 | 85°C | Surface Mount | - | ||||||
Each | 1+ $5.310 10+ $5.110 25+ $4.870 50+ $4.650 100+ $4.400 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 512KB | 48Pins | TQFP | 39I/O's | TQFP | I2C, I2S, LIN, SPI, UART | I2C, I2S, LIN, SPI, UART | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GL | PIC24 | 85°C | Surface Mount | - | ||||||
89AH1247 RoHS | Each | 1+ $3.330 10+ $3.190 25+ $3.050 54+ $2.910 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ | PIC24 | 85°C | Surface Mount | - | |||||
Each | 1+ $3.420 10+ $3.280 25+ $3.130 94+ $2.980 141+ $2.830 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GL | PIC24 | 85°C | Surface Mount | - | ||||||
Each | 1+ $3.420 10+ $3.280 25+ $3.130 50+ $2.980 122+ $2.830 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 28Pins | QFN | 21I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GL | PIC24 | 85°C | Surface Mount | - | ||||||
Each | 1+ $3.720 10+ $3.550 25+ $3.400 50+ $3.240 122+ $3.080 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 48Pins | UQFN | 39I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GL | PIC24 | 85°C | Surface Mount | - | ||||||
Each | 1+ $3.450 10+ $3.310 25+ $3.160 50+ $3.010 182+ $2.850 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 28Pins | UQFN | 21I/O's | UQFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GL | PIC24 | 85°C | Surface Mount | - | ||||||
Each | 1+ $4.010 10+ $3.850 25+ $3.690 80+ $3.510 120+ $3.330 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | QFN | 54I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 8KB | 17Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GL | PIC24 | 85°C | Surface Mount | - | ||||||
Each | 100+ $2.990 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 48Pins | UQFN | 39I/O's | UQFN | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GL | PIC24 | 125°C | Surface Mount | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.130 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 48Pins | TQFP | 39I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GL | PIC24 | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.260 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | QFN | 54I/O's | QFN | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 17Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GL | PIC24 | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.650 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GL | PIC24 | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.920 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 36Pins | UQFN | 29I/O's | UQFN | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GL | PIC24 | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.880 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 28Pins | SOIC | 21I/O's | SOIC | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GL | PIC24 | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.770 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 28Pins | SSOP | 21I/O's | SSOP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GL | PIC24 | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.740 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 48Pins | UQFN | 39I/O's | UQFN | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GL | PIC24 | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.050 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 36Pins | UQFN | 29I/O's | UQFN | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GL | PIC24 | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.330 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 54I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 17Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GL | PIC24 | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.020 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 128KB | 48Pins | UQFN | 39I/O's | UQFN | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GL | PIC24 | 85°C | Surface Mount | - | ||||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.190 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | 32MHz | 32MHz | 64KB | 64Pins | TQFP | 54I/O's | TQFP | I2C, I2S, SPI, UART | I2C, I2S, SPI, UART | 8KB | 17Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24FJ GL | PIC24 | 85°C | Surface Mount | - | ||||||