16-bit Microcontrollers:
14 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.640 | Min: 1 / Mult: 1 | - | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | - | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 64KB | 48Pins | LQFP | 15I/O's | LQFP | LIN, SCI, SPI | LIN, SCI, SPI | 4KB | 10Channels | 12Bit | 3.5V | 40V | -40°C | S12 Magni V | S12ZVM | 105°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each | 100+ $3.730 | Min: 266 / Mult: 38 | PIC24FJ | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 16KB | 20Pins | SOIC | 15I/O's | SOIC | I2C, SPI, UART | I2C, SPI, UART | 1KB | 4Channels | 10Bit | 3V | 3.6V | -40°C | PIC24 | PIC24FJ MC | 85°C | Surface Mount | AEC-Q100 | - | |||||
Each | 1+ $16.340 | Min: 1 / Mult: 1 | - | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | - | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 64KB | 48Pins | LQFP | 15I/O's | LQFP | LIN, SCI, SPI | LIN, SCI, SPI | 4KB | 10Channels | 12Bit | 3.5V | 40V | -40°C | S12 Magni V | S12ZVM | 150°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.810 | Min: 1600 / Mult: 1600 | - | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 16KB | 20Pins | WSOIC | 15I/O's | WSOIC | I2C, SPI, UART | I2C, SPI, UART | 1KB | 4Channels | 10Bit | 3V | 3.6V | -40°C | PIC24 | PIC24FJ MC | 85°C | Surface Mount | - | - | |||||
Each | 100+ $4.080 | Min: 266 / Mult: 38 | - | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 16KB | 20Pins | WSOIC | 15I/O's | WSOIC | I2C, SPI, UART | I2C, SPI, UART | 1KB | 4Channels | 10Bit | 3V | 3.6V | -40°C | PIC24 | PIC24FJ MC | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 100+ $3.730 | Min: 268 / Mult: 67 | - | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 20Pins | SSOP | 15I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | PIC24 | PIC24FJ MC | 85°C | Surface Mount | - | - | |||||
Each | 100+ $4.090 | Min: 268 / Mult: 67 | - | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 20Pins | SSOP | 15I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | PIC24 | PIC24FJ MC | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 100+ $4.870 | Min: 198 / Mult: 22 | - | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 20Pins | DIP | 15I/O's | DIP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | PIC24 | PIC24FJ MC | 125°C | Through Hole | AEC-Q100 | - | |||||
Each | 100+ $3.990 | Min: 266 / Mult: 38 | - | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 32KB | 20Pins | WSOIC | 15I/O's | WSOIC | I2C, SPI, UART | I2C, SPI, UART | 2KB | 6Channels | 10Bit | 3V | 3.6V | -40°C | PIC24 | PIC24FJ MC | 85°C | Surface Mount | - | - | |||||
Each | 1+ $15.290 | Min: 1 / Mult: 1 | - | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | - | 16bit | 16 bit | 16bit | 32MHz | 32MHz | 64KB | 48Pins | LQFP | 15I/O's | LQFP | LIN, SCI, SPI | LIN, SCI, SPI | 4KB | 10Channels | 12Bit | 3.5V | 40V | -40°C | S12 Magni V | S12ZVM | 125°C | Surface Mount | AEC-Q100 | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $3.550 | Min: 1600 / Mult: 1600 | - | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 16KB | 20Pins | SSOP | 15I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 1KB | 4Channels | 10Bit | 3V | 3.6V | -40°C | PIC24 | PIC24FJ MC | 85°C | Surface Mount | - | - | |||||
Each | 100+ $3.830 | Min: 268 / Mult: 67 | - | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 16KB | 20Pins | SSOP | 15I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 1KB | 4Channels | 10Bit | 3V | 3.6V | -40°C | PIC24 | PIC24FJ MC | 125°C | Surface Mount | AEC-Q100 | - | |||||
Each | 100+ $3.490 | Min: 335 / Mult: 67 | - | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 16KB | 20Pins | SSOP | 15I/O's | SSOP | I2C, SPI, UART | I2C, SPI, UART | 1KB | 4Channels | 10Bit | 3V | 3.6V | -40°C | PIC24 | PIC24FJ MC | 85°C | Surface Mount | - | - | |||||
29AH6674 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $10.860 10+ $9.570 25+ $8.790 50+ $7.940 100+ $6.880 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 8KB | 24Pins | VQFN | 15I/O's | VQFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430FRxx | 85°C | Surface Mount | - | - |