Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ16MC101T-I/SSCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.13T4765
Product RangePIC24 Family PIC24FJMC Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1600+ | $4.030 |
| 4800+ | $3.950 |
| 8000+ | $3.860 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 1600
$6,448.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC24FJ16MC101T-I/SSCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.13T4765
Product RangePIC24 Family PIC24FJMC Series Microcontrollers
Technical Datasheet
Product RangePIC24 Family PIC24FJMC Series Microcontrollers
Device CorePIC24
No. of Bits16bit
Data Bus Width16bit
Data Bus Width16 bit
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size16KB
No. of Pins20Pins
IC Case / PackageSSOP
MCU Case StyleSSOP
No. of I/O's15I/O's
InterfacesI2C, SPI, UART
RAM Memory Size1KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min3V
MCU FamilyPIC24
MCU SeriesPIC24FJ MC
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC24 Family PIC24FJMC Series Microcontrollers
No. of Bits
16bit
Data Bus Width
16 bit
Operating Frequency Max
32MHz
No. of Pins
20Pins
MCU Case Style
SSOP
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
10Bit
MCU Family
PIC24
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
Device Core
PIC24
Data Bus Width
16bit
CPU Speed
32MHz
Program Memory Size
16KB
IC Case / Package
SSOP
No. of I/O's
15I/O's
RAM Memory Size
1KB
ADC Channels
4Channels
Supply Voltage Min
3V
MCU Series
PIC24FJ MC
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
