16-bit Microcontrollers:
338 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MCU Family
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $12.040 10+ $11.540 25+ $11.040 50+ $10.530 100+ $10.000 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | - | 16 bit | - | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | - | I2C, SPI, UART, USB | - | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $14.710 10+ $14.290 25+ $13.860 50+ $13.420 100+ $12.970 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $9.140 10+ $8.760 25+ $8.370 50+ $7.980 100+ $7.580 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GC | 85°C | Surface Mount | - | - | |||||
28AH4194 RoHS | Each | 1+ $36.760 5+ $35.410 10+ $34.110 25+ $32.950 50+ $31.900 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 8MHz | 8MHz | 48KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 10KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F1x | 85°C | Surface Mount | - | - | ||||
Each | 1+ $9.320 10+ $8.940 25+ $8.570 50+ $8.160 100+ $7.750 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 40MHz | 40MIPS | 64KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.250 10+ $9.830 25+ $9.410 50+ $9.390 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ256 | 85°C | Surface Mount | - | - | |||||
28AH4196 RoHS | Each | 1+ $29.170 5+ $28.100 10+ $27.070 25+ $26.150 50+ $25.320 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 8MHz | 8MHz | 60KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F1x | 85°C | Surface Mount | - | - | ||||
Each | 1+ $8.980 10+ $8.730 25+ $8.470 50+ $8.360 100+ $8.260 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.810 10+ $2.920 25+ $2.700 50+ $2.530 100+ $2.370 More Pricing... | Min: 1 / Mult: 1 | - | RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers | RL78 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 64Pins | LFQFP | 58I/O's | LFQFP | I2C, UART | I2C, UART | 12KB | 12Channels | 8Bit, 10Bit | 1.6V | 5.5V | -40°C | RL78 | RL78/G1x | 85°C | Surface Mount | - | - | |||||
Each | 1+ $9.080 10+ $8.690 25+ $8.300 80+ $7.910 120+ $7.520 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 64Pins | QFN | 53I/O's | QFN | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GC | 85°C | Surface Mount | - | - | |||||
Each | 1+ $33.500 | Min: 1 / Mult: 1 | - | M16C Family M16C/Tiny Series M16C/29 Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | - | 20MHz | 20MHz | 128KB | 64Pins | LQFP | 55I/O's | LQFP | CAN, I2C, UART | CAN, I2C, UART | 12KB | 16Channels | 10Bit | 2.7V | 5.5V | -40°C | M16C | M16C/Tiny | 85°C | Surface Mount | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $14.080 10+ $13.680 25+ $13.260 50+ $12.850 100+ $12.430 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJxxxGA1 | 85°C | Surface Mount | - | - | |||||
Each | 1+ $8.760 10+ $8.400 25+ $8.040 50+ $7.660 100+ $7.290 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 40MHz | 40MIPS | 64KB | 64Pins | TQFP | 53I/O's | TQFP | CAN, I2C, SPI, UART | CAN, I2C, SPI, UART | 8KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | AEC-Q100 | - | |||||
28AH4211 RoHS | Each | 1+ $20.950 5+ $20.190 10+ $19.450 25+ $18.780 50+ $18.200 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 120KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, IrDA, LIN, SPI, UART | I2C, IrDA, LIN, SPI, UART | 4KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F2x | 105°C | Surface Mount | - | - | ||||
29AH6694 RoHS | Each | 1+ $17.700 10+ $16.890 25+ $16.360 50+ $15.520 100+ $14.960 | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 48KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 4KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F2x | 105°C | Surface Mount | - | - | ||||
Each | 1+ $16.600 10+ $16.140 25+ $15.670 50+ $15.470 100+ $15.290 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 40MHz | 40MIPS | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | PIC24 | PIC24HJ GP | 85°C | Surface Mount | - | - | |||||
Each | 1+ $6.410 10+ $6.160 25+ $5.900 50+ $5.620 100+ $5.330 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $12.390 10+ $12.040 25+ $11.680 50+ $11.320 100+ $10.960 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 64Pins | TQFP | 51I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $42.790 5+ $38.700 10+ $34.620 25+ $32.590 50+ $31.640 More Pricing... | Min: 1 / Mult: 1 | - | M16C Family M16C/Tiny Series M16C/28 Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | - | 20MHz | 20MHz | 128KB | 64Pins | LFQFP | 55I/O's | LFQFP | I2C, UART | I2C, UART | 12KB | 13Channels | 10Bit | 2.7V | 5.5V | -40°C | M16C | M16C/Tiny | 85°C | Surface Mount | - | - | |||||
29AH6684 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $41.260 10+ $39.470 25+ $37.490 50+ $35.870 100+ $34.320 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F1x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 8MHz | 8MHz | 48KB | 64Pins | QFN | 48I/O's | QFN | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 10KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F1x | 85°C | Surface Mount | - | - | ||||
MICROCHIP | Each | 1+ $8.040 10+ $7.700 25+ $7.370 50+ $7.020 100+ $6.680 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 64KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | ||||
Each | 1+ $7.480 | Min: 1 / Mult: 1 | - | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 256KB | 64Pins | TQFP | 53I/O's | TQFP | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $6.010 10+ $6.010 25+ $6.010 50+ $6.010 100+ $6.010 | Min: 1 / Mult: 1 | PIC24FJ | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16bit | 16bit | 16 bit | - | 32MHz | 32MHz | 1MB | 64Pins | TQFP | 53I/O's | TQFP | I2C, LIN, SPI, UART, USB | I2C, LIN, SPI, UART, USB | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | PIC24 | PIC24FJ GB | 85°C | Surface Mount | - | - | |||||
28AH4206 RoHS | Each | 1+ $18.530 10+ $17.700 25+ $17.140 50+ $16.250 100+ $15.660 More Pricing... | Min: 1 / Mult: 1 | - | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16bit | 16 bit | - | 16MHz | 16MHz | 92KB | 64Pins | LQFP | 48I/O's | LQFP | I2C, IrDA, LIN, SPI, UART | I2C, IrDA, LIN, SPI, UART | 8KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | MSP430 | MSP430F2x | 105°C | Surface Mount | - | - | ||||
Each | 1+ $34.870 5+ $32.720 10+ $30.570 25+ $28.760 50+ $27.460 More Pricing... | Min: 1 / Mult: 1 | - | M16C Family M16C/Tiny Series M16C/28 Group Microcontrollers | M16C/60 | 16bit | 16bit | 16 bit | - | 20MHz | 20MHz | 128KB | 64Pins | LFQFP | 55I/O's | LFQFP | I2C, UART | I2C, UART | 12KB | 13Channels | 10Bit | 2.7V | 5.5V | -20°C | M16C | M16C/Tiny | 85°C | Surface Mount | - | - |