Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $8.680 | $6.100 |
| 10+ | $8.320 | $6.100 |
| 25+ | $7.950 | $6.100 |
| 50+ | $7.700 | $6.100 |
| 100+ | $7.450 | $6.100 |
| 357+ | $7.200 | $6.100 |
Product Information
Product Overview
The PIC24FJ1024GB610-I/PT is a high-performance PIC24F family eXtreme low power technology 16-bit Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of performance at 3.3V with Intermediate code-guard security. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 1024kB of addressable program memory size, 32768bytes of data memory size, 85 general-purpose I/O pins and 24-channel 10/12-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 32MHz with wide operating voltage of 2 to 3.6V.
- XLP technology for sleep current at low as 20nA
- Brown-out reset (BOR)
- Low voltage detection (LVD)
- Power on reset (POR)
- Watch dog timer (WDT)
- Hardware RTCC
- 8-channel DMA
- Three comparators
- Charge time measurement unit (CTMU)
- 4x configurable logic cells
- Peripheral pin select (PPS)
- full-speed USB 2.0 Device/Host/OTG
- 6x capture/compare/PWM (CCP)
- 4x Single-output capture compare PWM module (SCCP)
- 3x multiple-output capture compare PWM module (MCCP)
- Five 16-bit timers
- Two 32-bit timers
- Programmable cyclic redundancy check (CRC)
- Dual boot flash write
Technical Specifications
PIC24 Family PIC24FJ GB Series Microcontrollers
PIC24
16bit
32MHz
1MB
TQFP
85I/O's
32KB
24Channels
2V
-40°C
Surface Mount
PIC24
MSL 1 - Unlimited
PIC24FJ
16bit
16 bit
32MHz
100Pins
TQFP
I2C, LIN, SPI, UART, USB
I2C, LIN, SPI, UART, USB
10Bit, 12Bit
3.6V
85°C
PIC24FJ GB
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate