Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTC377TP96F300SAAKXUMA1
Newark Part No.21AJ6890
Product RangeAURIX Family TC3xx Series Microcontrollers
Technical Datasheet
993 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $50.210 |
10+ | $41.800 |
25+ | $39.610 |
50+ | $39.520 |
100+ | $36.960 |
250+ | $36.620 |
500+ | $36.270 |
1000+ | $35.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$50.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTC377TP96F300SAAKXUMA1
Newark Part No.21AJ6890
Product RangeAURIX Family TC3xx Series Microcontrollers
Technical Datasheet
Product RangeAURIX Family TC3xx Series Microcontrollers
Device CoreTriCore
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed300MHz
Operating Frequency Max300MHz
Program Memory Size6MB
No. of Pins292Pins
IC Case / PackageLFBGA
MCU Case StyleLFBGA
No. of I/O's167I/O's
InterfacesCAN, Ethernet, I2C, I2S, LIN, SPI
RAM Memory Size1.1MB
Embedded Interface TypeCAN, Ethernet, I2C, I2S, LIN, SPI
ADC Channels102Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min1.125V
Supply Voltage Max1.375V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyAURIX
MCU SeriesTC3xx
QualificationAEC-Q100
Technical Specifications
Product Range
AURIX Family TC3xx Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
300MHz
No. of Pins
292Pins
MCU Case Style
LFBGA
Interfaces
CAN, Ethernet, I2C, I2S, LIN, SPI
Embedded Interface Type
CAN, Ethernet, I2C, I2S, LIN, SPI
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
1.375V
Operating Temperature Max
125°C
MCU Family
AURIX
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Device Core
TriCore
Data Bus Width
32 bit
CPU Speed
300MHz
Program Memory Size
6MB
IC Case / Package
LFBGA
No. of I/O's
167I/O's
RAM Memory Size
1.1MB
ADC Channels
102Channels
Supply Voltage Min
1.125V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TC3xx
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability