Coldfire V1 Family MCF51QE Series Microcontrollers 32-bit Microcontrollers:
5 Products FoundFind a huge range of Coldfire V1 Family MCF51QE Series Microcontrollers 32-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 32-bit Microcontrollers, such as PIC32 Family PIC32MX Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers, PIC32 Family PIC32MZDA Series Microcontrollers & PIC32 Family PIC32MM Series Microcontrollers 32-bit Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 500+ $10.930 | Min: 800 / Mult: 800 | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 128KB | 64Pins | LQFP | 54I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | 20Channels | 12Bit | 1.8V | 3.6V | ColdFire v1 | -40°C | MCF51QE | 85°C | Surface Mount | |||||
Each | 1+ $10.640 | Min: 800 / Mult: 800 | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 64KB | 64Pins | LQFP | 54I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | 20Channels | 12Bit | 1.8V | 3.6V | ColdFire+ | -40°C | MCF51QE | 85°C | Surface Mount | |||||
Each | 500+ $8.340 | Min: 800 / Mult: 800 | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 32KB | 64Pins | LQFP | 54I/O's | LQFP | I2C, SCI, SPI | I2C, SCI, SPI | 8KB | 20Channels | 12Bit | 1.8V | 3.6V | ColdFire v1 | -40°C | MCF51QE | 85°C | Surface Mount | |||||
69M3750 RoHS | Each | 500+ $10.360 | Min: 800 / Mult: 800 | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 96KB | 64Pins | LQFP | 54I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | 24Channels | 12Bit | 1.8V | 3.6V | ColdFire v1 | -40°C | MCF51QE | 85°C | Surface Mount | ||||
69M3748 RoHS | Each | 500+ $7.620 | Min: 800 / Mult: 800 | Coldfire V1 Family MCF51QE Series Microcontrollers | ColdFire v1 | 32bit | 32 bit | 32bit | 50MHz | 50MHz | 32KB | 64Pins | LQFP | 54I/O's | LQFP | CAN, SCI, SPI | CAN, SCI, SPI | 8KB | 20Channels | 12Bit | 1.8V | 3.6V | ColdFire v1 | 0°C | MCF51QE | 70°C | Surface Mount |