Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCF51QE96CLHCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.69M3750
Product RangeColdfire V1 Family MCF51QE Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 800+ | $12.430 |
Price for:Each
Minimum: 800
Multiple: 800
$9,944.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF51QE96CLHCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.69M3750
Product RangeColdfire V1 Family MCF51QE Series Microcontrollers
Product RangeColdfire V1 Family MCF51QE Series Microcontrollers
Device CoreColdFire v1
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max50MHz
CPU Speed50MHz
Program Memory Size96KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's54I/O's
MCU Case StyleLQFP
InterfacesCAN, SCI, SPI
RAM Memory Size8KB
Embedded Interface TypeCAN, SCI, SPI
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
MCU SeriesMCF51QE
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyColdFire v1
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire V1 Family MCF51QE Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
50MHz
No. of Pins
64Pins
No. of I/O's
54I/O's
Interfaces
CAN, SCI, SPI
Embedded Interface Type
CAN, SCI, SPI
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ColdFire v1
No. of Bits
32bit
Operating Frequency Max
50MHz
Program Memory Size
96KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
8KB
ADC Channels
24Channels
Supply Voltage Min
1.8V
MCU Series
MCF51QE
Operating Temperature Max
85°C
MCU Family
ColdFire v1
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
