0
0 Items$0.00

32-bit Microcontrollers :

1,792 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Device Core
Data Bus Width
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Automotive Qualification Standard
25R8419

RoHS

Each
1+$24.040
10+$23.300
25+$22.550
50+$21.940
100+$21.310
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
TQFP
85I/O's
TQFP
CAN, ENET, I2C, SPI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
128KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
72AC6288

RoHS

MICROCHIP
Each (Supplied on Cut Tape)
Cut Tape
1+$18.930
50+$18.070
100+$17.710
250+$17.350
500+$17.000
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
TQFP
85I/O's
TQFP
CAN, Ethernet, I2C, SPI, UART, USB
CAN, Ethernet, I2C, SPI, UART, USB
128KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
98AC2755

RoHS

Each
1+$11.840
10+$10.580
25+$10.140
50+$9.520
100+$8.960
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32bit
32 bit
-
32bit
64MHz
64MHz
512KB
48Pins
UFQFPN
30I/O's
UFQFPN
I2C, SAI, SPI, UART, USART, USB
I2C, SAI, SPI, UART, USART, USB
256KB
Wireless Microcontroller
10Channels
12Bit
1.71V
3.6V
STM32
-40°C
STM32WB
85°C
Surface Mount
-
-
-
81AH0047

RoHS

Each
1+$13.060
10+$10.440
25+$9.800
50+$9.320
100+$8.850
More Pricing...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4
32bit
32 bit
-
32bit
48MHz
48MHz
256KB
73Pins
UFBGA
43I/O's
UFBGA
I2C, I2S, SPI, USART
I2C, I2S, SPI, USART, UART
64KB
Wireless Power Control and Communication
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
-
-
-
58Y5003

RoHS

Each
1+$22.890
10+$21.940
25+$20.970
50+$19.980
100+$18.980
More Pricing...
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
200MHz
200MHz
2MB
100Pins
TQFP
78I/O's
TQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
-
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
-
-
-
12AJ7306

RoHS

Each
1+$12.260
10+$9.840
25+$9.140
50+$8.810
100+$8.460
More Pricing...
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
-
32 bit
-
-
48MHz
-
256KB
73Pins
UFBGA
43I/O's
-
I2C, I2S, SPI, LPUART, USART
-
64KB
-
12Channels
12Bit
1.8V
3.6V
STM32
-40°C
STM32WL
85°C
Surface Mount
-
-
-
47Y9508

RoHS

Each
1+$21.560
5+$20.960
10+$20.370
25+$19.770
50+$19.010
More Pricing...
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
252MHz
252MHz
2MB
100Pins
TQFP
78I/O's
TQFP
CAN, Ethernet, I2C, I2S, SPI, UART, USB
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
-
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ
85°C
Surface Mount
-
-
-
53R2038

RoHS

Date/Lot Code

Each
1+$12.930
10+$12.670
25+$12.400
50+$12.150
100+$11.890
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
TQFP
85I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
85AJ4529

RoHS

Each
1+$6.690
10+$5.330
25+$5.000
50+$4.820
100+$4.630
More Pricing...
RX Family RX100 Series RX111 Group Microcontrollers
RX
32bit
32 bit
32bit
-
32MHz
32MHz
256KB
48Pins
LFQFP
30I/O's
LFQFP
I2C, SCI, SPI, USB
I2C, SCI, SPI, USB
32KB
-
10Channels
12Bit
1.8V
3.6V
RX
-40°C
RX100
85°C
Surface Mount
-
-
-
98Y9519

RoHS

Each (Supplied on Full Reel)
Full Reel
700+$25.400
2100+$24.890
3500+$24.370
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
200MHz
200MHz
2MB
176Pins
LQFP
120I/O's
LQFP
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, I2S, SPI, UART, USB
640KB
-
45Channels
12Bit
1.7V
3.6V
PIC32
-40°C
PIC32MZ DA
85°C
Surface Mount
-
-
-
10R7080

RoHS

Each
1+$20.120
10+$19.190
25+$18.270
50+$17.820
100+$17.370
More Pricing...
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32bit
32 bit
-
-
66MHz
-
512KB
144Pins
LQFP
109I/O's
-
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
-
64KB
-
8Channels
10Bit
1.65V
1.95V
AT32
-40°C
AT32UC3A
85°C
Surface Mount
-
-
-
47Y9465

RoHS

Date/Lot Code

Each
1+$21.710
5+$21.110
10+$20.520
25+$19.920
50+$19.170
More Pricing...
PIC32 Family PIC32MZ EF Series Microcontrollers
PIC32
-
32 bit
-
-
200MHz
-
2MB
100Pins
TQFP
78I/O's
-
Ethernet, I2C, I2S, SPI, UART, USB
-
512KB
-
40Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
-
-
-
53R2035

RoHS

Date/Lot Code

Each
1+$13.900
10+$13.310
25+$12.730
50+$12.330
100+$11.930
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
64Pins
TQFP
53I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
57AJ0775

RoHS

Each
1+$7.550
10+$6.750
25+$6.470
50+$6.290
100+$6.090
More Pricing...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
-
32 bit
-
-
64MHz
-
320KB
48Pins
UFQFPN-EP
30I/O's
-
I2C, SPI, USART
-
48KB
-
10Channels
12Bit
1.71V
3.6V
STM32
-40°C
STM32WB
85°C
Surface Mount
-
-
-
85AH4113

RoHS

Each
1+$12.430
10+$10.140
25+$9.550
50+$9.240
100+$8.920
More Pricing...
RX Family RX600 Series RX66T Group Microcontrollers
-
32bit
32 bit
32bit
-
160MHz
160MHz
512KB
100Pins
LFQFP
72I/O's
LFQFP
CAN, I2C, SPI, UART
CAN, I2C, SPI, UART
64KB
-
22Channels
12Bit
2.7V
5.5V
RX
-40°C
RX600
85°C
Surface Mount
-
-
-
53R0338

RoHS

Each
1+$18.420
10+$17.650
25+$16.880
50+$16.250
100+$15.610
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
80MHz
80MHz
512KB
100Pins
TQFP
85I/O's
TQFP
CAN, ENET, I2C, SPI, UART, USB
CAN, ENET, I2C, SPI, UART, USB
128KB
-
16Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
46Y8013

RoHS

Date/Lot Code

Each
1+$6.100
10+$5.940
25+$5.780
50+$5.610
100+$5.500
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32bit
32 bit
32bit
-
50MHz
50MHz
256KB
28Pins
SDIP
21I/O's
SDIP
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
16KB
-
9Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Through Hole
-
-
-
84AC2636

RoHS

Each
1+$21.220
10+$19.080
25+$16.930
50+$16.550
100+$16.210
More Pricing...
RX Family RX600 Series RX62N Group Microcontrollers
RX
-
32 bit
-
-
100MHz
-
512KB
144Pins
LQFP
105I/O's
-
CAN, I2C, SPI, UART, USB
-
96KB
-
16Channels
10Bit, 12Bit
2.7V
3.6V
RX
-40°C
RX600
85°C
Surface Mount
-
-
-
68T4505

RoHS

Date/Lot Code

Each
1+$18.900
5+$18.830
10+$18.770
25+$18.700
50+$18.330
More Pricing...
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32bit
32 bit
32bit
-
66MHz
66MHz
256KB
144Pins
TFBGA
110I/O's
TFBGA
EBI, EMI, I2C, LIN, SPI, SSC, UART, USART
EBI, EMI, I2C, LIN, SPI, SSC, UART, USART
128KB
-
8Channels
10Bit
3V
3.6V
AT32
-40°C
AT32UC3A
85°C
Surface Mount
-
-
-
71AH5446

RoHS

Date/Lot Code

Each
1+$10.080
10+$10.070
25+$9.230
50+$8.880
100+$8.510
More Pricing...
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
120MHz
120MHz
512KB
48Pins
TQFP
37I/O's
TQFP
CAN, I2C, SPI, UART, USB
CAN, I2C, SPI, UART, USB
64KB
-
18Channels
12Bit
2.3V
3.6V
PIC32
-40°C
PIC32MK MC
85°C
Surface Mount
-
-
-
47Y9474

RoHS

Date/Lot Code

Each
1+$21.180
5+$20.410
10+$20.260
25+$19.630
50+$19.240
More Pricing...
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
200MHz
200MHz
2MB
144Pins
TQFP
120I/O's
TQFP
Ethernet, I2C, I2S, SPI, UART, USB
Ethernet, I2C, I2S, SPI, UART, USB
512KB
-
48Channels
12Bit
2.1V
3.6V
PIC32
-40°C
PIC32MZ EF
85°C
Surface Mount
-
-
-
46Y7985

RoHS

Date/Lot Code

Each
1+$5.570
10+$5.420
25+$5.280
50+$5.120
100+$5.030
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32bit
32 bit
32bit
-
50MHz
50MHz
256KB
28Pins
SDIP
21I/O's
SDIP
I2C, I2S, SPI, UART
I2C, I2S, SPI, UART
16KB
-
10Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Through Hole
-
-
-
93Y2643

RoHS

Date/Lot Code

Each
1+$3.150
10+$2.980
25+$2.730
50+$2.690
100+$2.530
More Pricing...
PIC32 Family PIC32MM Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
25MHz
25MHz
64KB
28Pins
SPDIP
22I/O's
SPDIP
I2S, LIN, SPI, UART
I2S, LIN, SPI, UART
8KB
-
12Channels
10Bit, 12Bit
2V
3.6V
PIC32
-40°C
PIC32MM
85°C
Through Hole
-
-
-
48W6722

RoHS

Each
1+$4.560
10+$4.470
25+$4.380
50+$4.280
100+$4.200
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
50MHz
50MHz
32KB
44Pins
QFN
33I/O's
QFN
I2C, I2S, SPI, UART, USB
I2C, I2S, SPI, UART, USB
8KB
-
13Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Surface Mount
-
-
-
73T1333

RoHS

Date/Lot Code

Each
1+$3.420
10+$3.350
25+$3.280
50+$3.210
100+$3.140
More Pricing...
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32bit
32 bit
32bit
-
40MHz
40MHz
16KB
28Pins
SDIP
21I/O's
SDIP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
4KB
-
10Channels
10Bit
2.3V
3.6V
PIC32
-40°C
PIC32MX
85°C
Through Hole
-
-
-
1-25 of 1792 items
of 72 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON