8-bit Microcontrollers:
7,384 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics Canada. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.540 10+ $4.350 25+ $4.160 50+ $3.950 100+ $3.740 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F194x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $8.290 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F7x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 8Bit | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $14.270 10+ $13.860 25+ $13.460 50+ $13.290 100+ $13.130 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F J6x Series Microcontrollers | 41.66MHz | PIC18 | - | - | - | 41.66MHz | - | 128KB | 64Pins | TQFP | TQFP | 39I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.84KB | 11Channels | 10Bit | - | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J6x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.410 10+ $7.110 25+ $6.790 50+ $6.470 100+ $6.150 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, USART | - | 4KB | 11Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $8.770 10+ $8.720 30+ $8.650 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 16KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 12Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $5.580 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 28Pins | SSOP | SSOP | 22I/O's | I2C, SPI | I2C, SPI | 128Byte | 5Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.000 10+ $6.700 25+ $6.400 50+ $6.110 100+ $5.800 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F J5x Series Microcontrollers | - | PIC18 | - | - | - | 48MHz | - | 64KB | 44Pins | QFP | QFP | 22I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 3.7KB | 13Channels | 10Bit | - | - | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $4.290 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 18Pins | DIP | DIP | 16I/O's | USART | USART | 224Byte | - | - | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 125°C | Through Hole | - | - | - | |||||
Each | 1+ $3.410 10+ $3.280 25+ $3.150 76+ $3.010 114+ $2.850 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 16KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $5.490 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16C7xx Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 1.75KB | 18Pins | SOIC | SOIC | 13I/O's | RS232 | - | 68Byte | 4Channels | 8Bit | - | - | 2.5V | 6V | PIC16 | -40°C | PIC16C7x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $16.960 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF87x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 44Pins | TQFP | TQFP | 33I/O's | I2C, SPI, USART | - | 368Byte | 8Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $8.050 10+ $7.720 25+ $7.380 50+ $7.040 100+ $6.680 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F J5x Series Microcontrollers | - | PIC18 | - | - | - | 48MHz | - | 128KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, USART | - | 3.8KB | 13Channels | 10Bit, 12Bit | - | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $8.360 10+ $8.290 25+ $8.210 84+ $8.210 126+ $8.190 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F8x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 1.75KB | 18Pins | SOIC | WSOIC | 13I/O's | - | - | 68Byte | - | - | - | - | 4V | 6V | PIC16 | 0°C | PIC16F8x | 70°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.460 10+ $1.810 25+ $1.660 50+ $1.570 100+ $1.480 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | - | - | - | 16MHz | - | 8KB | 20Pins | - | UFQFPN | 18I/O's | I2C, SPI, USART | - | 1KB | 10Channels | 12Bit | - | - | 1.65V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
1+ $3.230 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | - | PIC16 Family PIC16F6xx Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
1+ $2.140 10+ $2.060 25+ $1.960 50+ $1.920 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 2KB | 20Pins | WSOIC | WSOIC | 18I/O's | I2C, SPI, USART | - | 128Byte | - | - | - | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny23 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $7.270 10+ $6.970 25+ $6.650 50+ $6.360 100+ $6.050 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F J9x Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 128KB | 64Pins | TQFP | TQFP | 52I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 4KB | 16Channels | 10Bit, 12Bit | - | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J9x | 85°C | Surface Mount | - | - | - | |||||
1+ $0.598 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | - | AVR ATtiny Family ATtiny9 Series Microcontrollers | 10MHz | AVR | - | - | - | 10MHz | - | 1KB | 6Pins | SOT-23 | SOT-23 | 4I/O's | - | - | 32Byte | - | - | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny9 | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $4.300 10+ $3.580 25+ $3.330 50+ $3.160 100+ $2.980 More Pricing... | Min: 1 / Mult: 1 | - | - | EFM8 Family EFM8UB Series Microcontrollers | - | 8051 | - | - | - | 48MHz | - | 64KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | 32Channels | 10Bit | - | - | 2.65V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.490 10+ $3.600 25+ $3.380 50+ $3.270 100+ $3.150 More Pricing... | Min: 1 / Mult: 1 | - | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | - | - | 16MHz | - | 16KB | 32Pins | LQFP | LQFP | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | - | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
1+ $0.946 10+ $0.918 25+ $0.890 50+ $0.859 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | - | AVR ATtiny Family ATtiny414 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 4KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 256Byte | 10Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny41 | 105°C | Surface Mount | - | - | - | ||||||
Each | 1+ $5.590 10+ $5.370 25+ $5.130 50+ $4.950 100+ $4.770 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega16X Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 16KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | - | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega16X | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.980 10+ $3.870 25+ $3.740 54+ $3.630 108+ $3.450 More Pricing... | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F177x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 28Pins | SOIC | SOIC | 21I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 17Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.080 10+ $5.760 25+ $5.430 50+ $5.270 100+ $5.120 More Pricing... | Min: 1 / Mult: 1 | - | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | - | - | 24MHz | - | 128KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 9Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $20.870 5+ $20.300 10+ $19.710 25+ $19.140 50+ $18.770 More Pricing... | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega128L Series Microcontrollers | 8MHz | AVR | - | - | - | 8MHz | - | 128KB | 64Pins | MLF | MLF | 53I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | - | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega128 | 85°C | Surface Mount | - | - | - |