8-bit Microcontrollers:
7 384 produit(s) trouvé(s)Trouvez une vaste gamme de 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de 8-bit Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices.
Afficher
Acheteur
Ingénieur
Fabricant
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Emballage
Automotive Qualification Standard
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,540 $ 10+ 4,350 $ 25+ 4,160 $ 50+ 3,950 $ 100+ 3,740 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F194x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 64Pins | TQFP | TQFP | 53I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 8,290 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F7x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI, USART | - | 368Byte | 5Channels | 8Bit | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F7xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ 14,270 $ 10+ 13,860 $ 25+ 13,460 $ 50+ 13,290 $ 100+ 13,130 $ | Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18F J6x Series Microcontrollers | 41.66MHz | PIC18 | - | - | - | 41.66MHz | - | 128KB | 64Pins | TQFP | TQFP | 39I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.84KB | 11Channels | 10Bit | - | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J6x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 7,410 $ 10+ 7,110 $ 25+ 6,790 $ 50+ 6,470 $ 100+ 6,150 $ | Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18FxxK80 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 64KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, USART | - | 4KB | 11Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K8x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 8,770 $ 10+ 8,720 $ 30+ 8,650 $ | Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18F24xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 16KB | 28Pins | DIP | DIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 768Byte | 10Channels | 12Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F24xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 5,580 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 28Pins | SSOP | SSOP | 22I/O's | I2C, SPI | I2C, SPI | 128Byte | 5Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 7,000 $ 10+ 6,700 $ 25+ 6,400 $ 50+ 6,110 $ 100+ 5,800 $ | Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18F J5x Series Microcontrollers | - | PIC18 | - | - | - | 48MHz | - | 64KB | 44Pins | QFP | QFP | 22I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 3.7KB | 13Channels | 10Bit | - | - | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 4,290 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 18Pins | DIP | DIP | 16I/O's | USART | USART | 224Byte | - | - | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 125°C | Through Hole | - | - | - | |||||
Each | 1+ 3,410 $ 10+ 3,280 $ 25+ 3,150 $ 76+ 3,010 $ 114+ 2,850 $ | Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18F1xK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 16KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 5,490 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16C7xx Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 1.75KB | 18Pins | SOIC | SOIC | 13I/O's | RS232 | - | 68Byte | 4Channels | 8Bit | - | - | 2.5V | 6V | PIC16 | -40°C | PIC16C7x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 16,960 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16LF87x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 44Pins | TQFP | TQFP | 33I/O's | I2C, SPI, USART | - | 368Byte | 8Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F8xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 8,050 $ 10+ 7,720 $ 25+ 7,380 $ 50+ 7,040 $ 100+ 6,680 $ | Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18F J5x Series Microcontrollers | - | PIC18 | - | - | - | 48MHz | - | 128KB | 44Pins | TQFP | TQFP | 34I/O's | I2C, SPI, USART | - | 3.8KB | 13Channels | 10Bit, 12Bit | - | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J5x | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 8,360 $ 10+ 8,290 $ 25+ 8,210 $ 84+ 8,210 $ 126+ 8,190 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F8x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 1.75KB | 18Pins | SOIC | WSOIC | 13I/O's | - | - | 68Byte | - | - | - | - | 4V | 6V | PIC16 | 0°C | PIC16F8x | 70°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,460 $ 10+ 1,810 $ 25+ 1,660 $ 50+ 1,570 $ 100+ 1,480 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM8 Family STM8L Series Microcontrollers | - | STM8 | - | - | - | 16MHz | - | 8KB | 20Pins | - | UFQFPN | 18I/O's | I2C, SPI, USART | - | 1KB | 10Channels | 12Bit | - | - | 1.65V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
1+ 3,230 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | - | - | PIC16 Family PIC16F6xx Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | ||||||
1+ 2,140 $ 10+ 2,060 $ 25+ 1,960 $ 50+ 1,920 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | - | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 2KB | 20Pins | WSOIC | WSOIC | 18I/O's | I2C, SPI, USART | - | 128Byte | - | - | - | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny23 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ 7,270 $ 10+ 6,970 $ 25+ 6,650 $ 50+ 6,360 $ 100+ 6,050 $ | Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18F J9x Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 128KB | 64Pins | TQFP | TQFP | 52I/O's | I2C, SPI, USART, USB | I2C, SPI, USART, USB | 4KB | 16Channels | 10Bit, 12Bit | - | - | 2V | 3.6V | PIC18 | -40°C | PIC18F J9x | 85°C | Surface Mount | - | - | - | |||||
1+ 0,598 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | - | - | AVR ATtiny Family ATtiny9 Series Microcontrollers | 10MHz | AVR | - | - | - | 10MHz | - | 1KB | 6Pins | SOT-23 | SOT-23 | 4I/O's | - | - | 32Byte | - | - | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny9 | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ 4,300 $ 10+ 3,580 $ 25+ 3,330 $ 50+ 3,160 $ 100+ 2,980 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | EFM8 Family EFM8UB Series Microcontrollers | - | 8051 | - | - | - | 48MHz | - | 64KB | 48Pins | QFP | QFP | 40I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 4.25KB | 32Channels | 10Bit | - | - | 2.65V | 3.6V | EFM8 | -40°C | EFM8UB | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 4,490 $ 10+ 3,600 $ 25+ 3,380 $ 50+ 3,270 $ 100+ 3,150 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | - | - | 16MHz | - | 16KB | 32Pins | LQFP | LQFP | 30I/O's | I2C, SPI, USART | - | 2KB | 22Channels | 12Bit | - | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
1+ 0,946 $ 10+ 0,918 $ 25+ 0,890 $ 50+ 0,859 $ | Min : 1 / Mult : 1 Min : 100 / Mult : 1 | - | - | AVR ATtiny Family ATtiny414 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 4KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | - | 256Byte | 10Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny41 | 105°C | Surface Mount | - | - | - | ||||||
Each | 1+ 5,590 $ 10+ 5,370 $ 25+ 5,130 $ 50+ 4,950 $ 100+ 4,770 $ | Min : 1 / Mult : 1 | - | - | AVR ATmega Family ATmega16X Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 16KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | - | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega16X | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 3,980 $ 10+ 3,870 $ 25+ 3,740 $ 54+ 3,630 $ 108+ 3,450 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F177x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 28Pins | SOIC | SOIC | 21I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 17Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ 7,080 $ 10+ 5,760 $ 25+ 5,430 $ 50+ 5,270 $ 100+ 5,120 $ Plus de tarifs | Min : 1 / Mult : 1 | - | STM8S | STM8 Family STM8S Series Microcontrollers | 24MHz | STM8 | - | - | - | 24MHz | - | 128KB | 44Pins | LQFP | LQFP | 34I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 9Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 20,870 $ 5+ 20,300 $ 10+ 19,710 $ 25+ 19,140 $ 50+ 18,770 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | AVR ATmega Family ATmega128L Series Microcontrollers | 8MHz | AVR | - | - | - | 8MHz | - | 128KB | 64Pins | MLF | MLF | 53I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | - | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega128 | 85°C | Surface Mount | - | - | - |