8-bit Microcontrollers:
7,384 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics Canada. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.690 10+ $4.490 25+ $4.290 50+ $4.090 100+ $3.900 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega88 Series Microcontrollers | 10MHz | AVR | - | - | - | 10MHz | - | 8KB | 32Pins | MLF | MLF | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega88 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.400 10+ $4.220 25+ $4.020 50+ $3.840 100+ $3.660 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, SPI, EUSART | I2C, SPI, EUSART | 1KB | 14Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 125°C | Surface Mount | - | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.690 10+ $10.850 25+ $10.400 50+ $9.940 100+ $9.470 More Pricing... | Min: 1 / Mult: 1 | - | - | C8051 Family C8051F33x Series Microcontrollers | 25MIPS | 8051 | - | - | - | 25MHz | - | 16KB | 20Pins | QFN-EP | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 768Byte | 16Channels | 10Bit | - | - | 2.7V | 3.6V | C8051 | -40°C | C8051F33x | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ $1.620 10+ $1.560 25+ $1.490 50+ $1.420 100+ $1.340 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2MB | 28Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.320 10+ $7.010 25+ $6.700 50+ $6.400 100+ $6.080 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F K2x Series Microcontrollers | - | PIC18 | - | - | - | 64MHz | - | 128KB | 64Pins | - | TQFP | 53I/O's | EUSART, I2C, SPI | - | 4KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.340 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF155x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 14Pins | TSSOP | TSSOP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $1.920 10+ $1.840 25+ $1.760 50+ $1.670 134+ $1.570 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F150x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 20Pins | SSOP | SSOP | 18I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $6.410 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16C7x Series Microcontrollers | 40MHz | PIC16 | - | - | - | 40MHz | - | 3.5KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI | I2C, SPI | 128Byte | 5Channels | 8Bit | - | - | 2.5V | 5.5V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | - | - | - | |||||
Each | 1+ $12.140 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F45xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 32KB | 40Pins | DIP | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | ECAN, EUSART, I2C, PSP, SPI | 1.5KB | 11Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $2.920 10+ $2.800 25+ $2.670 50+ $2.550 122+ $2.420 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 28Pins | QFN | QFN | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 384Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $5.610 10+ $5.380 25+ $5.150 94+ $4.910 141+ $4.660 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F J1x Series Microcontrollers | - | PIC18 | - | - | - | 48MHz | - | 64KB | 28Pins | SSOP | SSOP | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | - | - | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.910 10+ $1.890 25+ $1.660 | Min: 1 / Mult: 1 | - | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | - | - | - | 32MHz | - | 3.5KB | 8Pins | DFN | DFN | 6I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | - | - | 1.8V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $4.650 10+ $4.600 25+ $4.580 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F9XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 28Pins | SOIC | SOIC | 24I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $20.690 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F67xx Series Microcontrollers | 25MIPS | PIC18 | - | - | - | 25MHz | - | 128KB | 64Pins | TQFP | TQFP | 52I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 3.75KB | 12Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F67xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.470 10+ $3.330 25+ $3.170 50+ $3.020 100+ $2.870 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F151x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 28KB | 44Pins | TQFP | TQFP | 36I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 1KB | 28Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $15.680 10+ $15.340 30+ $15.000 60+ $14.650 105+ $14.150 More Pricing... | Min: 1 / Mult: 1 | - | - | PIC14 Family PIC14xx Series Microcontrollers | 4MHz | PIC14 | - | - | - | 4MHz | - | 7KB | 28Pins | NDIP | NDIP | 22I/O's | I2C | I2C | 192Byte | 8Channels | 16Bit | - | - | 2.7V | 6V | PIC16 | 0°C | PIC16F8xx | 70°C | Through Hole | - | - | - | |||||
Each | 1+ $2.710 10+ $2.690 25+ $2.660 76+ $2.630 114+ $2.620 More Pricing... | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI | I2C, SPI | 128Byte | 12Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $3.410 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $14.210 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 44Pins | TQFP | TQFP | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 368Byte | 8Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Surface Mount | - | - | - | |||||
1+ $4.690 10+ $4.350 25+ $4.350 50+ $4.060 100+ $3.980 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | ATmega | AVR ATmega Family ATmega88 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 8KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, USART | I2C, SPI, USART | 1KB | 8Channels | 10Bit | - | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega88 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $10.990 10+ $10.990 30+ $10.990 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16C6x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI | I2C, SPI | 128Byte | - | - | - | - | 4V | 6V | PIC16 | -55°C | PIC16C6x | 125°C | Through Hole | - | - | - | |||||
Each | 1+ $2.710 10+ $2.590 25+ $2.460 76+ $2.350 114+ $2.240 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $2.910 10+ $2.800 25+ $2.690 60+ $2.560 120+ $2.420 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 14Pins | DIP | DIP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 125°C | Through Hole | - | - | - | |||||
Each | 1+ $1.870 10+ $1.760 25+ $1.640 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 3.5KB | 14Pins | SOIC | SOIC | 12I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 128Byte | 8Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.140 10+ $1.070 25+ $1.000 50+ $0.997 120+ $0.994 More Pricing... | Min: 1 / Mult: 1 | - | - | PIC10 Family PIC10F22x Series Microcontrollers | 8MHz | PIC10 | - | - | - | 8MHz | - | 384Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 16Byte | 2Channels | 8Bit | - | - | 2V | 5.5V | PIC10 | -40°C | PIC10F22x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 |