8-bit Microcontrollers:
7 384 produit(s) trouvé(s)Trouvez une vaste gamme de 8-bit Microcontrollers dans Newark Électronique Canada. Nous stockons une large sélection de 8-bit Microcontrollers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices.
Afficher
Acheteur
Ingénieur
Fabricant
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Emballage
Automotive Qualification Standard
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,690 $ 10+ 4,490 $ 25+ 4,290 $ 50+ 4,090 $ 100+ 3,900 $ | Min : 1 / Mult : 1 | - | - | AVR ATmega Family ATmega88 Series Microcontrollers | 10MHz | AVR | - | - | - | 10MHz | - | 8KB | 32Pins | MLF | MLF | 23I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega88 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 4,400 $ 10+ 4,220 $ 25+ 4,020 $ 50+ 3,840 $ 100+ 3,660 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F193x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 44Pins | TQFP | TQFP | 36I/O's | I2C, SPI, EUSART | I2C, SPI, EUSART | 1KB | 14Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F19xx | 125°C | Surface Mount | - | - | - | |||||
SILICON LABS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 12,690 $ 10+ 10,850 $ 25+ 10,400 $ 50+ 9,940 $ 100+ 9,470 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | C8051 Family C8051F33x Series Microcontrollers | 25MIPS | 8051 | - | - | - | 25MHz | - | 16KB | 20Pins | QFN-EP | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART, USB | I2C, SMBus, SPI, UART, USB | 768Byte | 16Channels | 10Bit | - | - | 2.7V | 3.6V | C8051 | -40°C | C8051F33x | 85°C | Surface Mount | - | - | - | ||||
Each | 1+ 1,620 $ 10+ 1,560 $ 25+ 1,490 $ 50+ 1,420 $ 100+ 1,340 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F152xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 44Pins | TQFP | TQFP | 35I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2MB | 28Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F152xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 7,320 $ 10+ 7,010 $ 25+ 6,700 $ 50+ 6,400 $ 100+ 6,080 $ | Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18F K2x Series Microcontrollers | - | PIC18 | - | - | - | 64MHz | - | 128KB | 64Pins | - | TQFP | 53I/O's | EUSART, I2C, SPI | - | 4KB | 16Channels | 12Bit | - | - | 1.8V | 5.5V | PIC18 | -40°C | PIC18F K2x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 1,340 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16LF155x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 14Pins | TSSOP | TSSOP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 11Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 1,920 $ 10+ 1,840 $ 25+ 1,760 $ 50+ 1,670 $ 134+ 1,570 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F150x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 20Pins | SSOP | SSOP | 18I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 6,410 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16C7x Series Microcontrollers | 40MHz | PIC16 | - | - | - | 40MHz | - | 3.5KB | 28Pins | NDIP | NDIP | 22I/O's | I2C, SPI | I2C, SPI | 128Byte | 5Channels | 8Bit | - | - | 2.5V | 5.5V | PIC16 | 0°C | PIC16C7x | 70°C | Through Hole | - | - | - | |||||
Each | 1+ 12,140 $ | Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18F45xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 32KB | 40Pins | DIP | DIP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | ECAN, EUSART, I2C, PSP, SPI | 1.5KB | 11Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F45xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ 2,920 $ 10+ 2,800 $ 25+ 2,670 $ 50+ 2,550 $ 122+ 2,420 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 28Pins | QFN | QFN | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 384Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 5,610 $ 10+ 5,380 $ 25+ 5,150 $ 94+ 4,910 $ 141+ 4,660 $ | Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18F J1x Series Microcontrollers | - | PIC18 | - | - | - | 48MHz | - | 64KB | 28Pins | SSOP | SSOP | 16I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 3.7KB | 10Channels | 10Bit | - | - | 2.15V | 3.6V | PIC18 | -40°C | PIC18F J1x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 1,910 $ 10+ 1,890 $ 25+ 1,660 $ | Min : 1 / Mult : 1 | - | - | PIC12 Family PIC12F18xx Series Microcontrollers | 32MHz | PIC12 | - | - | - | 32MHz | - | 3.5KB | 8Pins | DFN | DFN | 6I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 128Byte | 4Channels | 10Bit | - | - | 1.8V | 5.5V | PIC12 | -40°C | PIC12F18xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 4,650 $ 10+ 4,600 $ 25+ 4,580 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F9XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 28Pins | SOIC | SOIC | 24I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F9xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 20,690 $ | Min : 1 / Mult : 1 | - | - | PIC18 Family PIC18F67xx Series Microcontrollers | 25MIPS | PIC18 | - | - | - | 25MHz | - | 128KB | 64Pins | TQFP | TQFP | 52I/O's | AUSART, I2C, SPI | AUSART, I2C, SPI | 3.75KB | 12Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F67xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 3,470 $ 10+ 3,330 $ 25+ 3,170 $ 50+ 3,020 $ 100+ 2,870 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F151x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 28KB | 44Pins | TQFP | TQFP | 36I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 1KB | 28Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F15xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 15,680 $ 10+ 15,340 $ 30+ 15,000 $ 60+ 14,650 $ 105+ 14,150 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | PIC14 Family PIC14xx Series Microcontrollers | 4MHz | PIC14 | - | - | - | 4MHz | - | 7KB | 28Pins | NDIP | NDIP | 22I/O's | I2C | I2C | 192Byte | 8Channels | 16Bit | - | - | 2.7V | 6V | PIC16 | 0°C | PIC16F8xx | 70°C | Through Hole | - | - | - | |||||
Each | 1+ 2,710 $ 10+ 2,690 $ 25+ 2,660 $ 76+ 2,630 $ 114+ 2,620 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI | I2C, SPI | 128Byte | 12Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 3,410 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 14,210 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F87x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 14KB | 44Pins | TQFP | TQFP | 33I/O's | I2C, PSP, SPI, USART | I2C, PSP, SPI, USART | 368Byte | 8Channels | 10Bit | - | - | 4V | 5.5V | PIC16 | 0°C | PIC16F8xx | 70°C | Surface Mount | - | - | - | |||||
1+ 4,690 $ 10+ 4,350 $ 25+ 4,350 $ 50+ 4,060 $ 100+ 3,980 $ | Min : 1 / Mult : 1 Min : 10 / Mult : 1 | - | ATmega | AVR ATmega Family ATmega88 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 8KB | 32Pins | TQFP | TQFP | 23I/O's | I2C, SPI, USART | I2C, SPI, USART | 1KB | 8Channels | 10Bit | - | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega88 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ 10,990 $ 10+ 10,990 $ 30+ 10,990 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16C6x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 3.5KB | 40Pins | DIP | DIP | 33I/O's | I2C, SPI | I2C, SPI | 128Byte | - | - | - | - | 4V | 6V | PIC16 | -55°C | PIC16C6x | 125°C | Through Hole | - | - | - | |||||
Each | 1+ 2,710 $ 10+ 2,590 $ 25+ 2,460 $ 76+ 2,350 $ 114+ 2,240 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ 2,910 $ 10+ 2,800 $ 25+ 2,690 $ 60+ 2,560 $ 120+ 2,420 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16F18XX Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 14Pins | DIP | DIP | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 8Channels | 10Bit | - | - | 1.8V | 5.5V | PIC16 | -40°C | PIC16F18xx | 125°C | Through Hole | - | - | - | |||||
Each | 1+ 1,870 $ 10+ 1,760 $ 25+ 1,640 $ | Min : 1 / Mult : 1 | - | - | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 3.5KB | 14Pins | SOIC | SOIC | 12I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 128Byte | 8Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ 1,140 $ 10+ 1,070 $ 25+ 1,000 $ 50+ 0,997 $ 120+ 0,994 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | PIC10 Family PIC10F22x Series Microcontrollers | 8MHz | PIC10 | - | - | - | 8MHz | - | 384Byte | 8Pins | DIP | DIP | 4I/O's | - | - | 16Byte | 2Channels | 8Bit | - | - | 2V | 5.5V | PIC10 | -40°C | PIC10F22x | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 |