8-bit Microcontrollers:
7,384 Products FoundFind a huge range of 8-bit Microcontrollers at Newark Electronics Canada. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Nxp, Silicon Labs, Stmicroelectronics & Analog Devices
View
Buyer
Engineer
Manufacturer
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Packaging
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.850 10+ $2.620 30+ $2.510 60+ $2.380 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F171x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 7KB | 28Pins | SPDIP | SPDIP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F17xx | 85°C | Through Hole | AEC-Q100 | - | AEC-Q100 | |||||
Each | 1+ $2.960 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 20Pins | SSOP | SSOP | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 85°C | Surface Mount | AEC-Q100 | - | AEC-Q100 | |||||
1+ $1.390 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | - | PIC12 Family PIC12F5xx Series Microcontrollers | 8MHz | PIC12 | - | - | - | 8MHz | - | 1.5KB | 8Pins | SOIC | NSOIC | 5I/O's | - | - | 38Byte | 3Channels | 8Bit | - | - | 2V | 5.5V | PIC12 | -40°C | PIC12F5xx | 85°C | Surface Mount | - | - | AEC-Q100 | ||||||
Each | 1+ $11.420 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18F45xx Series Microcontrollers | 40MHz | PIC18 | - | - | - | 40MHz | - | 32KB | 44Pins | TQFP | TQFP | 36I/O's | ECAN, EUSART, I2C, PSP, SPI | ECAN, EUSART, I2C, SPI | 1.5KB | 11Channels | 10Bit | - | - | 4.2V | 5.5V | PIC18 | -40°C | PIC18F4x80 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $4.950 10+ $4.740 25+ $4.540 50+ $4.330 100+ $4.100 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK50 Series Microcontrollers | - | PIC18 | - | - | - | 48MHz | - | 32KB | 44Pins | TQFP | TQFP | 36I/O's | EUSART, I2C, SPI, USB | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F K5x | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $7.090 10+ $7.010 30+ $6.910 60+ $6.830 105+ $6.700 More Pricing... | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16C5x Series Microcontrollers | 4MHz | PIC16 | - | - | - | 4MHz | - | 768Byte | 28Pins | DIP | DIP | 20I/O's | - | - | 24Byte | - | - | - | - | 3V | 6.25V | PIC16 | 0°C | PIC16C5x | 70°C | Through Hole | - | - | - | |||||
Each | 1+ $4.740 10+ $3.810 25+ $3.580 50+ $3.440 100+ $3.310 More Pricing... | Min: 1 / Mult: 1 | - | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | - | - | 16MHz | - | 16KB | 32Pins | LQFP | LQFP | 25I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 7Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 125°C | Surface Mount | - | - | - | |||||
1+ $2.050 10+ $1.960 25+ $1.870 50+ $1.850 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | - | PIC16 Family PIC16LF182x Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 3.5KB | 14Pins | SOIC | SOIC | 12I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 128Byte | 8Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F18xx | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $5.060 10+ $3.830 25+ $3.510 50+ $3.300 100+ $3.080 More Pricing... | Min: 1 / Mult: 1 | - | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | - | - | 16MHz | - | 32KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 28Channels | 12Bit | - | - | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
1+ $0.918 10+ $0.915 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | - | PIC10 Family PIC10F32x Series Microcontrollers | 16MHz | PIC10 | - | - | - | 16MHz | - | 1KB | 6Pins | SOT-23 | SOT-23 | 4I/O's | Serial | Serial | 64Byte | 3Channels | 8Bit | - | - | 2.3V | 5.5V | PIC10 | -40°C | PIC10F3xx | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.330 | Min: 1 / Mult: 1 | - | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | - | - | - | 16MHz | - | 8KB | 20Pins | UFQFPN | UFQFPN | 18I/O's | I2C, SPI, USART | I2C, SPI, USART | 1.5KB | - | - | - | - | 1.65V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | - | |||||
1+ $10.290 10+ $10.150 25+ $9.290 50+ $8.910 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | - | AVR ATmega Family ATmega1284A Series Microcontrollers | 16MHz | AVR | - | - | - | 16MHz | - | 128KB | 64Pins | QFN | QFN | 53I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 8Channels | 10Bit | - | - | 2.7V | 5.5V | AVR | -40°C | ATmega128 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $6.730 10+ $5.130 25+ $4.730 50+ $4.510 100+ $4.290 More Pricing... | Min: 1 / Mult: 1 | - | STM8AF | STM8 Family STM8AF Series Microcontrollers | 24MHz | STM8 | - | - | - | 24MHz | - | 64KB | 48Pins | LQFP | LQFP | 35I/O's | CAN, I2C, LIN, SPI, UART, USART | CAN, I2C, LIN, SPI, UART, USART | 6KB | 10Channels | 10Bit | - | - | 3V | 5.5V | STM8 | -40°C | STM8AF | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.810 10+ $3.700 30+ $3.590 60+ $3.480 105+ $3.330 More Pricing... | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18LFxxK40 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 128KB | 28Pins | SPDIP | SPDIP | 24I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | - | - | 1.8V | 3.6V | PIC18 | -40°C | PIC18F K4x | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $10.290 10+ $9.870 25+ $9.440 50+ $9.210 | Min: 1 / Mult: 1 | - | - | AVR ATmega Family ATmega1284A Series Microcontrollers | 16MHz | AVR | - | - | - | 16MHz | - | 128KB | 64Pins | TQFP | TQFP | 53I/O's | I2C, SPI, USART | - | 4KB | 8Channels | 10Bit | - | - | 2.7V | 5.5V | AVR ATmega | -40°C | ATmega128 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.710 10+ $1.240 148+ $1.020 518+ $0.921 1036+ $0.891 More Pricing... | Min: 1 / Mult: 1 | - | STM8S | STM8 Family STM8S Series Microcontrollers | 16MHz | STM8 | - | - | - | 16MHz | - | 4KB | 20Pins | TSSOP | TSSOP | 16I/O's | I2C, SPI, UART | I2C, SPI, UART | 1KB | 5Channels | 10Bit | - | - | 2.95V | 5.5V | STM8 | -40°C | STM8S | 85°C | Surface Mount | - | - | - | |||||
1+ $1.800 10+ $1.730 25+ $1.660 50+ $1.630 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | - | AVR ATtiny Family ATtiny3217 Series Microcontrollers | 20MHz | AVR | - | - | - | 20MHz | - | 32KB | 24Pins | VQFN | VQFN | 22I/O's | I2C, SPI, USART | - | 2KB | 24Channels | 10Bit | - | - | 1.8V | 5.5V | AVR | -40°C | ATtiny3217 | 125°C | Surface Mount | - | - | - | ||||||
1+ $12.820 10+ $12.290 25+ $11.760 50+ $11.470 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | - | 8051 Family AT89C51 Series Microcontrollers | 60MHz | 8051 | - | - | - | 60MHz | - | 64KB | 44Pins | LCC | LCC | 32I/O's | UART | UART | 2KB | - | - | - | - | 2.7V | 5.5V | 8051 | -40°C | AT89C51 | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ $1.890 10+ $1.760 25+ $1.760 76+ $1.640 114+ $1.590 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F153xx Series Microcontroller | 32MHz | PIC16 | - | - | - | 32MHz | - | 14KB | 20Pins | SOIC | SOIC | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16F153xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $1.420 10+ $1.360 25+ $1.300 50+ $1.260 120+ $1.220 More Pricing... | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF153xx Series Microcontroller | 32MHz | PIC16 | - | - | - | 32MHz | - | 3.5KB | 8Pins | DIP | DIP | 6I/O's | I2C, SPI, EUSART | I2C, SPI, EUSART | 256Byte | 5Channels | 10Bit | - | - | 1.8V | 3.6V | PIC16 | -40°C | PIC16F15xx | 85°C | Through Hole | - | - | - | |||||
Each | 1+ $1.100 | Min: 1 / Mult: 1 | - | - | AVR ATtiny Family ATtiny104 Series Microcontrollers | 12MHz | AVR | - | - | - | 12MHz | - | 1KB | 14Pins | SOIC | SOIC | 12I/O's | USART | USART | 32Byte | 8Channels | 10Bit | - | - | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny10 | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $3.620 10+ $3.480 25+ $3.330 50+ $3.160 122+ $2.990 | Min: 1 / Mult: 1 | - | - | PIC18 Family PIC18FxxK22 Series Microcontrollers | 64MHz | PIC18 | - | - | - | 64MHz | - | 8KB | 28Pins | QFN | QFN | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 512Byte | 17Channels | 10Bit | - | - | 2.3V | 5.5V | PIC18 | -40°C | PIC18F2xK22 | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.650 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F6XX Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 1.75KB | 14Pins | SOIC | SOIC | 12I/O's | UART | UART | 64Byte | 8Channels | 10Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16F6xx | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ $2.020 10+ $1.940 25+ $1.850 50+ $1.770 182+ $1.670 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16F183xx Series Microcontrollers | 32MHz | PIC16 | - | - | - | 32MHz | - | 28KB | 20Pins | UQFN | UQFN | 18I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 2KB | 17Channels | 10Bit | - | - | 2.3V | 5.5V | PIC16 | -40°C | PIC16LF183xx | 85°C | Surface Mount | - | - | - | |||||
Each | 1+ $6.790 | Min: 1 / Mult: 1 | - | - | PIC16 Family PIC16LF7x Series Microcontrollers | 20MHz | PIC16 | - | - | - | 20MHz | - | 7KB | 28Pins | SSOP | SSOP | 22I/O's | I2C, SPI, USART | - | 192Byte | 5Channels | 8Bit | - | - | 2V | 5.5V | PIC16 | -40°C | PIC16LF7xx | 85°C | Surface Mount | - | - | - |