Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18346-I/GZ
Newark Part No.91AH8784
Product RangePIC16 Family PIC16F183xx Series Microcontrollers
Technical Datasheet
494 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.940 |
| 25+ | $1.850 |
| 50+ | $1.770 |
| 182+ | $1.670 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC16F18346-I/GZ
Newark Part No.91AH8784
Product RangePIC16 Family PIC16F183xx Series Microcontrollers
Technical Datasheet
Product RangePIC16 Family PIC16F183xx Series Microcontrollers
CPU Speed32MHz
Device CorePIC16
Operating Frequency Max32MHz
Program Memory Size28KB
No. of Pins20Pins
IC Case / PackageUQFN
MCU Case StyleUQFN
No. of I/O's18I/O's
InterfacesEUSART, I2C, SPI
Embedded Interface TypeEUSART, I2C, SPI
RAM Memory Size2KB
ADC Channels17Channels
ADC Resolution10Bit
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC16
MCU SeriesPIC16LF183xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PIC16 Family PIC16F183xx Series Microcontrollers
Device Core
PIC16
Program Memory Size
28KB
IC Case / Package
UQFN
No. of I/O's
18I/O's
Embedded Interface Type
EUSART, I2C, SPI
ADC Channels
17Channels
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC16LF183xx
SVHC
No SVHC (25-Jun-2025)
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
20Pins
MCU Case Style
UQFN
Interfaces
EUSART, I2C, SPI
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC16
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability