Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC9S08MP16VLC
Newark Part No.29R0576
Product RangeS08 Family S08MP Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.520 |
Price for:Each
Minimum: 1250
Multiple: 1250
$5,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08MP16VLC
Newark Part No.29R0576
Product RangeS08 Family S08MP Series Microcontrollers
Technical Datasheet
Base NumberS08MP
Product RangeS08 Family S08MP Series Microcontrollers
CPU Speed51.34MHz
Device CoreHCS08
Operating Frequency Max51.34MHz
Program Memory Size16KB
No. of Pins32Pins
MCU Case StyleLQFP
IC Case / PackageLQFP
No. of I/O's25I/O's
Embedded Interface TypeI2C, SCI, SPI
InterfacesI2C, SCI, SPI
RAM Memory Size1KB
ADC Channels13Channels
ADC Resolution12Bit
MCU FamilyS08
MCU SeriesS08MP
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC9S08MP16VLC is a 8-bit General-purpose Microcontroller based on enhanced HCS08 CPU (25MHz bus) with CISC architecture operates at a maximum frequency of 50MHz. The device incorporates 16kB internal flash, 1kB internal RAM, an analog comparator, 12-channel 12-bit A/D converter and 25 general-purpose I/O pins. This device also features peripherals like IIC/SMBus bus module to operate at up to 400kbps, one serial peripheral interface modules (SPI) and real-time counter (RTC).
- HC08 Instruction set with added BGND instruction
- Support for up to 48 interrupt/reset sources
- Security circuitry to prevent unauthorized access to RAM and flash contents
- Two low power stop modes; reduced power wait mode
- Allows clock to remain enabled to RTC in all stop modes
- Oscillator (XOSC) supporting crystal and ceramic resonator
- Internal clock source (ICS) - Containing a frequency-locked-loop (FLL)
- Watchdog computer operating properly (COP) reset
- Low-voltage detection with reset or interrupt - selectable trip points
- Illegal opcode detection with reset
- Illegal address detection with reset
- Single-wire background debug interface
- Breakpoint capability to allow single breakpoint setting during in-circuit debugging
- On-chip, in-circuit emulation (ICE) debug module
- Interrupt priority controller with 4 programmable interrupt priority levels
- Three fast analog comparators (HSCMP1, HSCMP2 and HSCMP3)
- Three 5-bit DAC used as a 32 tap voltage reference
- 2 x Programmable delay blocks
- 2 x Flextimer modules with total of 8-channels
- 8-bit Modulo counter with 8-bit prescaler and overflow interrupt
- Cyclic redundancy check (CRC) generator
- Three 8 channel keyboard interrupt module (KBI)
Applications
Industrial
Technical Specifications
Base Number
S08MP
CPU Speed
51.34MHz
Operating Frequency Max
51.34MHz
No. of Pins
32Pins
IC Case / Package
LQFP
Embedded Interface Type
I2C, SCI, SPI
RAM Memory Size
1KB
ADC Resolution
12Bit
MCU Series
S08MP
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Product Range
S08 Family S08MP Series Microcontrollers
Device Core
HCS08
Program Memory Size
16KB
MCU Case Style
LQFP
No. of I/O's
25I/O's
Interfaces
I2C, SCI, SPI
ADC Channels
13Channels
MCU Family
S08
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate