8-bit Microcontrollers:
17 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $14.380 | Min: 1 / Mult: 1 | - | PIC17 Family PIC17C4X Series Microcontrollers | 16MHz | PIC17 | 16MHz | 8KB | 40Pins | DIP | DIP | 33I/O's | USART | USART | 454Byte | - | - | 2.5V | 6V | PIC17 | 0°C | PIC17C4x | 70°C | Through Hole | |||||
Each | 1+ $12.760 | Min: 70 / Mult: 10 | - | PIC17 Family PIC17C4x Series Microcontrollers | 16MHz | PIC17 | 16MHz | 4KB | 40Pins | DIP | DIP | 33I/O's | USART | USART | 232Byte | - | - | 2.5V | 6V | PIC17 | 0°C | PIC17C4x | 70°C | Through Hole | |||||
Each | 57+ $18.740 114+ $18.500 266+ $18.250 | Min: 57 / Mult: 19 | PIC17C7xx | PIC17 Family PIC17C75x Series Microcontrollers | 16MHz | PIC17 | 16MHz | 32KB | 68Pins | LCC | LCC | 50I/O's | I2C, SPI, USART | I2C, SPI, USART | 902Byte | 12Channels | 10Bit | 3V | 5.5V | PIC17 | 0°C | PIC17C7xx | 70°C | Surface Mount | |||||
Each | 25+ $21.880 100+ $20.690 | Min: 57 / Mult: 19 | - | PIC17 Family PIC17C75x Series Microcontrollers | 33MHz | PIC17 | 33MHz | 32KB | 68Pins | LCC | LCC | 50I/O's | I2C, SPI, USART | I2C, SPI, USART | 902Byte | 12Channels | 10Bit | 3V | 5.5V | PIC17 | -40°C | PIC17C7xx | 85°C | Surface Mount | |||||
Each | 57+ $20.060 114+ $19.800 266+ $19.530 | Min: 57 / Mult: 19 | PIC17C7xx | PIC17 Family PIC17C75x Series Microcontrollers | 33MHz | PIC17 | 33MHz | 32KB | 68Pins | LCC | LCC | 50I/O's | I2C, SPI, USART | I2C, SPI, USART | 902Byte | 12Channels | 10Bit | 4.5V | 5.5V | PIC17 | 0°C | PIC17C7xx | 70°C | Surface Mount | |||||
Each | 1+ $19.060 | Min: 50 / Mult: 10 | PIC17C4x | PIC17 Family PIC17C4x Series Microcontrollers | 33MHz | PIC17 | 33MHz | 16KB | 40Pins | DIP | DIP | 33I/O's | USART | USART | 454Byte | - | - | 2.5V | 6V | PIC17 | 0°C | PIC17C4x | 70°C | Through Hole | |||||
Each | 1+ $19.600 | Min: 50 / Mult: 10 | PIC17C4x | PIC17 Family PIC17C4x Series Microcontrollers | 16MHz | PIC17 | 16MHz | 16KB | 40Pins | DIP | DIP | 33I/O's | USART | USART | 454Byte | - | - | 2.5V | 6V | PIC17 | -40°C | PIC17C4x | 85°C | Through Hole | |||||
Each | 1+ $23.220 5+ $22.930 10+ $22.630 38+ $22.340 57+ $21.920 More Pricing... | Min: 1 / Mult: 1 | - | PIC17 Family PIC17C75x Series Microcontrollers | 33MHz | PIC17 | 33MHz | 32KB | 68Pins | LCC | LCC | 50I/O's | I2C, SPI, USART | - | 902Byte | 12Channels | 10Bit | 4.5V | 5.5V | PIC17 | -40°C | PIC17C7xx | 85°C | Surface Mount | |||||
Each | 25+ $20.560 100+ $20.170 | Min: 54 / Mult: 27 | PIC17C4x | PIC17 Family PIC17C4x Series Microcontrollers | 25MHz | PIC17 | 25MHz | 16KB | 44Pins | LCC | LCC | 33I/O's | USART | USART | 454Byte | - | - | 2.5V | 6V | PIC17 | 0°C | PIC17C4x | 70°C | Surface Mount | |||||
Each | 25+ $20.730 100+ $18.890 | Min: 54 / Mult: 27 | PIC17C4x | PIC17 Family PIC17C4x Series Microcontrollers | 33MHz | PIC17 | 33MHz | 16KB | 44Pins | LCC | LCC | 33I/O's | USART | USART | 454Byte | - | - | 2.5V | 6V | PIC17 | 0°C | PIC17C4x | 70°C | Surface Mount | |||||
Each | 1+ $17.800 | Min: 50 / Mult: 10 | - | PIC17 Family PIC17C4x Series Microcontrollers | 16MHz | PIC17 | 16MHz | 16KB | 40Pins | DIP | DIP | 33I/O's | USART | USART | 454Byte | - | - | 2.5V | 6V | PIC17 | 0°C | PIC17C4x | 70°C | Through Hole | |||||
Each | 25+ $19.730 100+ $17.980 | Min: 57 / Mult: 19 | - | PIC17 Family PIC17C75x Series Microcontrollers | 16MHz | PIC17 | 16MHz | 16KB | 68Pins | LCC | LCC | 50I/O's | I2C, SPI, USART | I2C, SPI, USART | 678Byte | 12Channels | 10Bit | 3V | 5.5V | PIC17 | 0°C | PIC17C7xx | 70°C | Surface Mount | |||||
Each | 25+ $20.340 100+ $19.230 | Min: 57 / Mult: 19 | - | PIC17 Family PIC17C75x Series Microcontrollers | 33MHz | PIC17 | 33MHz | 16KB | 68Pins | LCC | LCC | 50I/O's | I2C, SPI, USART | I2C, SPI, USART | 678Byte | 12Channels | 10Bit | 4.5V | 5.5V | PIC17 | 0°C | PIC17C7xx | 70°C | Surface Mount | |||||
Each | 25+ $20.160 100+ $18.380 | Min: 50 / Mult: 10 | - | PIC17 Family PIC17C4x Series Microcontrollers | 25MHz | PIC17 | 25MHz | 16KB | 40Pins | DIP | DIP | 33I/O's | USART | USART | 454Byte | - | - | 2.5V | 6V | PIC17 | 0°C | PIC17C4x | 70°C | Through Hole | |||||
Each | 54+ $19.910 108+ $19.910 270+ $19.910 | Min: 54 / Mult: 27 | PIC17C4x | PIC17 Family PIC17C4x Series Microcontrollers | 33MHz | PIC17 | 33MHz | 16KB | 44Pins | LCC | LCC | 33I/O's | SCI, USART | SCI, USART | 454Byte | - | - | 2.5V | 6V | PIC17 | -55°C | PIC17C4x | 125°C | Surface Mount | |||||
Each | 25+ $17.630 100+ $16.070 | Min: 81 / Mult: 27 | - | PIC17 Family PIC17C4x Series Microcontrollers | 16MHz | PIC17 | 16MHz | 8KB | 44Pins | LCC | LCC | 33I/O's | USART | USART | 454Byte | - | - | 2.5V | 6V | PIC17 | 0°C | PIC17C4x | 70°C | Surface Mount | |||||
Each | 100+ $20.370 | Min: 160 / Mult: 160 | PIC17C7xx | PIC17 Family PIC17C75x Series Microcontrollers | 33MHz | PIC17 | 33MHz | 32KB | 64Pins | TQFP | TQFP | 50I/O's | AUSART, EUSART, I2C, SPI | AUSART, EUSART, I2C, SPI | 902Byte | 12Channels | 10Bit | 4.5V | 5.5V | PIC17 | -40°C | PIC17C75x | 85°C | Surface Mount |