Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPIC17C756A-33I/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23C5980
Product RangePIC17 Family PIC17C75x Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 160+ | $21.520 |
| 320+ | $21.080 |
| 480+ | $20.660 |
| 800+ | $20.230 |
| 1600+ | $19.800 |
| 4000+ | $19.530 |
| 8000+ | $19.520 |
| 16000+ | $19.500 |
Price for:Each
Minimum: 160
Multiple: 160
$3,443.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPIC17C756A-33I/PTCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23C5980
Product RangePIC17 Family PIC17C75x Series Microcontrollers
Technical Datasheet
Product RangePIC17 Family PIC17C75x Series Microcontrollers
Base NumberPIC17C7xx
CPU Speed33MHz
Device CorePIC17
Operating Frequency Max33MHz
Program Memory Size32KB
No. of Pins64Pins
IC Case / PackageTQFP
MCU Case StyleTQFP
No. of I/O's50I/O's
Embedded Interface TypeAUSART, EUSART, I2C, SPI
InterfacesAUSART, EUSART, I2C, SPI
RAM Memory Size902Byte
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPIC17
MCU SeriesPIC17C75x
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIC17 Family PIC17C75x Series Microcontrollers
CPU Speed
33MHz
Operating Frequency Max
33MHz
No. of Pins
64Pins
MCU Case Style
TQFP
Embedded Interface Type
AUSART, EUSART, I2C, SPI
RAM Memory Size
902Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PIC17
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
PIC17C7xx
Device Core
PIC17
Program Memory Size
32KB
IC Case / Package
TQFP
No. of I/O's
50I/O's
Interfaces
AUSART, EUSART, I2C, SPI
ADC Channels
12Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PIC17C75x
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
