8-bit Microcontrollers:
48 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.880 10+ $2.770 25+ $2.650 50+ $2.520 100+ $2.390 | Min: 1 / Mult: 1 | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, SPI, USART | - | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 85°C | Surface Mount | - | - | |||||
1+ $2.690 10+ $2.580 25+ $2.450 50+ $2.440 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | AVR ATmega Family ATmega4809 Series Microcontrollers | 20MHz | AVR | 20MHz | - | 48KB | 48Pins | QFN | QFN | 41I/O's | I2C, SPI, USART | - | 6KB | 16Channels | 10Bit | 1.8V | 5.5V | AVR | -40°C | ATmega4809 | 125°C | Surface Mount | - | - | ||||||
1+ $2.550 10+ $2.440 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | AVR ATmega Family ATmega3209 Series Microcontrollers | 20MHz | AVR | 20MHz | - | 32KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, SPI, USART | - | 4KB | 16Channels | 10Bit | 1.8V | 5.5V | AVR | -40°C | ATmega3209 | 125°C | Surface Mount | - | - | ||||||
Each | 1+ $2.600 10+ $2.410 25+ $2.250 50+ $2.250 100+ $2.190 | Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega4809 Series Microcontrollers | 20MHz | AVR | 20MHz | - | 48KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, SPI, USART | I2C, SPI, USART | 6KB | 16Channels | 10Bit | 1.8V | 5.5V | AVR | -40°C | ATmega4809 | 125°C | Surface Mount | - | - | |||||
Each | 1+ $2.910 10+ $2.780 25+ $2.660 50+ $2.530 122+ $2.410 | Min: 1 / Mult: 1 | - | AVR-DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 48Pins | VQFN-EP | VQFN-EP | 41I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR-DB | -40°C | AVR128DB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.520 10+ $2.420 25+ $2.310 50+ $2.200 100+ $2.090 | Min: 1 / Mult: 1 | - | AVR-DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 32KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, SPI, USART | - | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR-DA | -40°C | AVR32DA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.410 10+ $2.300 25+ $2.190 50+ $2.090 100+ $1.990 | Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega1609 Series Microcontrollers | 20MHz | AVR | 20MHz | - | 16KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 10Bit | 1.8V | 5.5V | AVR | -40°C | ATmega1609 | 125°C | Surface Mount | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.710 10+ $2.160 25+ $2.050 50+ $1.960 100+ $1.870 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 32KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, USART | - | 2KB | 25Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | ||||
Each | 1+ $3.100 10+ $2.980 25+ $2.850 50+ $2.710 100+ $2.580 | Min: 1 / Mult: 1 | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, SPI, USART | - | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 125°C | Surface Mount | - | - | |||||
Each | 1+ $2.390 10+ $2.300 25+ $2.200 50+ $2.100 122+ $1.990 | Min: 1 / Mult: 1 | - | AVR-DA Family AVR32DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 32KB | 48Pins | VQFN | VQFN | 41I/O's | I2C, SPI, USART | - | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR-DA | -40°C | AVR32DA | 85°C | Surface Mount | - | - | |||||
1+ $2.480 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | AVR ATmega Family ATmega1609 Series Microcontrollers | 20MHz | AVR | 20MHz | - | 16KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 10Bit | 1.8V | 5.5V | AVR | -40°C | ATmega1609 | 125°C | Surface Mount | - | - | ||||||
Each | 1+ $2.160 10+ $1.890 100+ $1.730 500+ $1.640 1000+ $1.560 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 32KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, USART | - | 2KB | 25Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.380 10+ $2.210 25+ $2.060 50+ $2.060 100+ $2.010 | Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega4809 Series Microcontrollers | 20MHz | AVR | 20MHz | - | 48KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, SPI, USART | I2C, SPI, USART | 6KB | 16Channels | 10Bit | 1.8V | 5.5V | AVR | -40°C | ATmega4809 | 85°C | Surface Mount | - | - | |||||
1+ $2.610 10+ $2.430 25+ $2.270 50+ $2.270 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | AVR ATmega Family ATmega4809 Series Microcontrollers | 20MHz | AVR | 20MHz | - | 48KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, SPI, UART | I2C, SPI, UART | 6KB | 16Channels | 10Bit | 1.8V | 5.5V | AVR ATmega | -40°C | ATmega48 | 125°C | Surface Mount | - | - | ||||||
Each | 1+ $0.974 10+ $0.974 25+ $0.974 50+ $0.974 100+ $0.974 | Min: 1 / Mult: 1 | - | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | 8bit | 64KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, SPI, USART | I2C, SPI, USART | 8KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.150 10+ $2.910 25+ $2.910 50+ $2.910 100+ $2.700 More Pricing... | Min: 1 / Mult: 1 | - | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 64KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 25Channels | 12Bit | 1.65V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | |||||
80AK4607 RoHS | Each | 1+ $2.080 10+ $1.990 25+ $1.910 50+ $1.820 100+ $1.730 | Min: 1 / Mult: 1 | - | AVR EA Family AVR64EA Series Microcontrollers | - | AVR | 20MHz | - | 64KB | 48Pins | - | VQFN-EP | 41I/O's | I2C, TWI, SPI, USART | - | 6KB | 28Channels | 12Bit | 1.8V | 5.5V | AVR EA | -40°C | AVR64EA | 85°C | Surface Mount | - | - | ||||
72AK8951 RoHS | Each | 1+ $2.130 10+ $2.050 25+ $1.950 50+ $1.870 100+ $1.770 | Min: 1 / Mult: 1 | - | AVR EA Family AVR64EA Series Microcontrollers | - | AVR | 20MHz | - | 64KB | 48Pins | - | TQFN-EP | 41I/O's | I2C, SPI, USART | - | 6KB | 28Channels | 12Bit | 1.8V | 5.5V | AVR EA | -40°C | AVR64EA | 85°C | Surface Mount | - | - | ||||
79AK4777 RoHS | Each | 1+ $10.370 10+ $8.000 25+ $7.580 50+ $7.360 100+ $7.130 More Pricing... | Min: 1 / Mult: 1 | - | S08 Family S08PA Series Microcontrollers | - | HCS08 | 20MHz | - | 60KB | 48Pins | - | LQFP | 41I/O's | I2C, SCI, SPI, UART | - | 4KB | 12Channels | 12Bit | 2.7V | 5.5V | S08 | -40°C | S08PA | 105°C | Surface Mount | - | - | ||||
Each | 1+ $0.794 10+ $0.794 25+ $0.794 50+ $0.794 100+ $0.794 | Min: 1 / Mult: 1 | - | AVR ATmega Family ATmega1609 Series Microcontrollers | 20MHz | AVR | 20MHz | - | 16KB | 48Pins | UQFN | UQFN | 41I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 16Channels | 10Bit | 1.8V | 5.5V | AVR | -40°C | ATmega1609 | 125°C | Surface Mount | - | - | |||||
Each | 1+ $1.780 10+ $1.390 100+ $1.260 500+ $1.200 | Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 32KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 25Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | |||||
Each | 1+ $6.050 10+ $4.900 25+ $4.600 50+ $4.440 100+ $4.290 More Pricing... | Min: 1 / Mult: 1 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | - | 64KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 25Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.520 10+ $2.420 25+ $2.310 50+ $2.200 122+ $2.090 | Min: 1 / Mult: 1 | - | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | 8bit | 64KB | 48Pins | VQFN | VQFN | 41I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 85°C | Surface Mount | - | - | |||||
Each | 1+ $3.010 10+ $2.900 25+ $2.760 50+ $2.630 100+ $2.490 | Min: 1 / Mult: 1 | - | AVR DB Family AVR128DB Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, TWI, SPI, USART | I2C, TWI, SPI, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR DB | -40°C | AVR128DB | 85°C | Surface Mount | - | - | |||||
Each | 1+ $2.730 10+ $2.620 25+ $2.510 50+ $2.390 122+ $2.270 | Min: 1 / Mult: 1 | - | AVR-DA Family AVR128DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 128KB | 48Pins | VQFN-EP | VQFN-EP | 41I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 16KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR-DA | -40°C | AVR128DA | 85°C | Surface Mount | - | - |