Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L052C6T6
Newark Part No.24AC5439
Product RangeSTM8 Family STM8L Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.390 |
| 100+ | $1.270 |
| 500+ | $1.200 |
| 1000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8L052C6T6
Newark Part No.24AC5439
Product RangeSTM8 Family STM8L Series Microcontrollers
Technical Datasheet
Base NumberSTM8L
Product RangeSTM8 Family STM8L Series Microcontrollers
CPU Speed16MHz
Device CoreSTM8
Operating Frequency Max16MHz
Program Memory Size32KB
No. of Pins48Pins
MCU Case StyleLQFP
IC Case / PackageLQFP
No. of I/O's41I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size2KB
ADC Channels25Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8L
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Base Number
STM8L
CPU Speed
16MHz
Operating Frequency Max
16MHz
No. of Pins
48Pins
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART
RAM Memory Size
2KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM8
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Product Range
STM8 Family STM8L Series Microcontrollers
Device Core
STM8
Program Memory Size
32KB
MCU Case Style
LQFP
No. of I/O's
41I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
25Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8L
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate