STM8L 8-bit Microcontrollers :
12 Products FoundFind a huge range of STM8L 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as ATmega, PIC16F, ATtiny & PIC18FxxJxx 8-bit Microcontrollers from the worlds top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.520 10+ $0.986 100+ $0.868 500+ $0.776 1000+ $0.747 More Pricing... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 18I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+ $5.680 10+ $4.290 25+ $3.920 50+ $3.770 100+ $3.620 More Pricing... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 28Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+ $5.610 10+ $4.240 25+ $3.900 50+ $3.720 100+ $3.520 More Pricing... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 28Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+ $5.580 10+ $4.220 25+ $3.870 50+ $3.630 100+ $3.400 More Pricing... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 64Pins | LQFP | LQFP | 54I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 28Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+ $2.230 10+ $1.620 100+ $1.310 500+ $1.180 1000+ $1.150 | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | UFQFPN | UFQFPN | 18I/O's | I2C, SPI, USART | I2C, SPI, USART | 1.5KB | - | - | 1.65V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+ $3.370 10+ $2.490 100+ $2.030 980+ $1.870 1470+ $1.810 More Pricing... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 16KB | 28Pins | UFQFN | UFQFN | 26I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 18Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+ $4.380 10+ $3.420 25+ $3.190 50+ $3.050 100+ $2.910 More Pricing... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 32Pins | UFQFPN | UFQFPN | 30I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 22Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+ $3.120 10+ $2.390 100+ $2.020 980+ $1.820 1470+ $1.760 More Pricing... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 28Pins | UFQFPN | UFQFPN | 26I/O's | I2C, SPI, USART | I2C, SPI, USART | 1KB | 18Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+ $4.810 10+ $3.630 25+ $3.330 50+ $3.170 100+ $2.990 More Pricing... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 64KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, USART | I2C, SPI, USART | 4KB | 25Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+ $2.060 10+ $1.410 100+ $1.210 500+ $1.110 1000+ $1.070 More Pricing... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 48Pins | LQFP | LQFP | 41I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 25Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||
Each | 1+ $2.760 10+ $2.030 148+ $1.600 518+ $1.490 1036+ $1.390 More Pricing... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 8KB | 20Pins | TSSOP | TSSOP | 18I/O's | I2C, SPI, USART | I2C, SPI, USART | 1KB | 10Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 125°C | Surface Mount | ||||||
Each | 1+ $4.100 10+ $3.050 25+ $2.800 50+ $2.660 100+ $2.510 More Pricing... | STM8L | STM8 Family STM8L Series Microcontrollers | 16MHz | STM8 | 16MHz | 32KB | 32Pins | UFQFPN | UFQFPN | 29I/O's | I2C, SPI, USART | I2C, SPI, USART | 2KB | 21Channels | 12Bit | 1.8V | 3.6V | STM8 | -40°C | STM8L | 85°C | Surface Mount | ||||||