8-bit Microcontrollers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $11.180 10+ $10.720 25+ $10.250 50+ $9.780 180+ $9.290 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 100Pins | TQFP | TQFP | 78I/O's | I2C, SPI, UART, USB | I2C, SPI, UART, USB | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | |||||
Each | 1+ $10.360 10+ $9.940 25+ $9.510 50+ $9.050 180+ $8.590 | Min: 1 / Mult: 1 | - | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 64KB | 100Pins | TQFP | TQFP | 78I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | |||||
Each | 1+ $12.360 10+ $11.850 25+ $11.320 50+ $10.790 180+ $10.260 | Min: 1 / Mult: 1 | ATxmega | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 100Pins | QFP | QFP | 78I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | |||||
100+ $11.330 | Min: 260 / Mult: 260 Min: 260 / Mult: 260 | ATxmega | AVR ATxmega Family ATXmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 128KB | 100Pins | PBGA | PBGA | 78I/O's | I2C, SPI, UART | I2C, SPI, UART | 8KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount | ||||||
Each | 100+ $10.250 | Min: 260 / Mult: 260 | ATxmega | AVR ATxmega Family ATxmega A Series Microcontrollers | 32MHz | AVR | 32MHz | 64KB | 100Pins | PBGA | PBGA | 78I/O's | I2C, SPI, UART | I2C, SPI, UART | 4KB | 16Channels | 12Bit | 1.6V | 3.6V | AVR ATxmega | -40°C | ATxmega A | 85°C | Surface Mount |