Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA64A1-C7UCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.68T3959
Product RangeAVR ATxmega Family ATxmega A Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 260+ | $11.800 |
| 520+ | $11.560 |
| 780+ | $11.330 |
| 1300+ | $11.090 |
| 2600+ | $10.860 |
| 6500+ | $10.630 |
| 13000+ | $10.390 |
| 26000+ | $10.150 |
Price for:Each
Minimum: 260
Multiple: 260
$3,068.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA64A1-C7UCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.68T3959
Product RangeAVR ATxmega Family ATxmega A Series Microcontrollers
Technical Datasheet
Product RangeAVR ATxmega Family ATxmega A Series Microcontrollers
Base NumberATxmega
Device CoreAVR
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size64KB
No. of Pins100Pins
IC Case / PackagePBGA
MCU Case StylePBGA
No. of I/O's78I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size4KB
ADC Channels16Channels
MCU FamilyAVR ATxmega
ADC Resolution12Bit
MCU SeriesATxmega A
Supply Voltage Min1.6V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AVR ATxmega Family ATxmega A Series Microcontrollers
Device Core
AVR
Operating Frequency Max
32MHz
No. of Pins
100Pins
MCU Case Style
PBGA
Interfaces
I2C, SPI, UART
RAM Memory Size
4KB
MCU Family
AVR ATxmega
MCU Series
ATxmega A
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Base Number
ATxmega
CPU Speed
32MHz
Program Memory Size
64KB
IC Case / Package
PBGA
No. of I/O's
78I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
16Channels
ADC Resolution
12Bit
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
