8051 Family AT89C55 Series Microcontrollers 8-bit Microcontrollers:
3 Products FoundFind a huge range of 8051 Family AT89C55 Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96K6572 RoHS | Each | 1+ $9.960 10+ $9.550 30+ $9.150 50+ $8.970 100+ $8.800 | Total:$9.96 Min: 1 / Mult: 1 | - | 8051 Family AT89C55 Series Microcontrollers | 24MHz | 8051 | 24MHz | 20KB | 40Pins | DIP | DIP | 32I/O's | UART | UART | 256Byte | 4V | 5.5V | 8051 | -40°C | AT89C55 | 85°C | Through Hole | Each | ||||
Each | 1+ $9.010 10+ $8.770 25+ $8.520 54+ $8.300 108+ $8.140 More Pricing... | Total:$9.01 Min: 1 / Mult: 1 | - | 8051 Family AT89C55 Series Microcontrollers | 24MHz | 8051 | 24MHz | 20KB | 44Pins | LCC | LCC | 32I/O's | UART | UART | 256Byte | 4V | 5.5V | 8051 | -40°C | AT89C55 | 85°C | Surface Mount | Each | |||||
Each | 100+ $4.020 | Total:$1,286.40 Min: 320 / Mult: 160 | AT89C55 | 8051 Family AT89C55 Series Microcontrollers | 24MHz | 8051 | 24MHz | 20KB | 44Pins | TQFP | TQFP | 32I/O's | UART | UART | 256Byte | 4V | 5.5V | 8051 | -40°C | AT89C55 | 85°C | Surface Mount | - | |||||