New DealsOffersContact UsHelpTrack Ordersen français
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Microcontrollers
                                                                                                  4. 8-bit Microcontrollers
                                                                                                  5. AVR ATtiny Family ATtiny202 Series Microcontrollers 8-bit Microcontrollers

                                                                                                  AVR ATtiny Family ATtiny202 Series Microcontrollers 8-bit Microcontrollers:

                                                                                                  2 Products Found
                                                                                                  Find a huge range of AVR ATtiny Family ATtiny202 Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Product Range
                                                                                                  CPU Speed
                                                                                                  Device Core
                                                                                                  Operating Frequency Max
                                                                                                  Program Memory Size
                                                                                                  No. of Pins
                                                                                                  MCU Case Style
                                                                                                  IC Case / Package
                                                                                                  No. of I/O's
                                                                                                  Interfaces
                                                                                                  Embedded Interface Type
                                                                                                  RAM Memory Size
                                                                                                  ADC Channels
                                                                                                  ADC Resolution
                                                                                                  Supply Voltage Min
                                                                                                  Supply Voltage Max
                                                                                                  MCU Family
                                                                                                  Operating Temperature Min
                                                                                                  MCU Series
                                                                                                  Operating Temperature Max
                                                                                                  IC Mounting
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  ATTINY202-SSN
                                                                                                  MICROCHIP ATTINY202-SSN
                                                                                                  99AC8832

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  MICROCHIP
                                                                                                  1. MCU
                                                                                                  2. 8BIT
                                                                                                  3. 20MHZ
                                                                                                  4. SOIC-8
                                                                                                  Each
                                                                                                  1+
                                                                                                  $0.966
                                                                                                  10+
                                                                                                  $0.937
                                                                                                  25+
                                                                                                  $0.909
                                                                                                  50+
                                                                                                  $0.871
                                                                                                  100+
                                                                                                  $0.832
                                                                                                  Total:$0.97
                                                                                                  Min: 1 / Mult: 1
                                                                                                  AVR ATtiny Family ATtiny202 Series Microcontrollers
                                                                                                  20MHz
                                                                                                  AVR
                                                                                                  20MHz
                                                                                                  2KB
                                                                                                  8Pins
                                                                                                  SOIC
                                                                                                  SOIC
                                                                                                  6I/O's
                                                                                                  I2C, SPI, USART
                                                                                                  -
                                                                                                  64Byte
                                                                                                  6Channels
                                                                                                  10Bit
                                                                                                  1.8V
                                                                                                  5.5V
                                                                                                  AVR
                                                                                                  -40°C
                                                                                                  ATtiny202
                                                                                                  105°C
                                                                                                  Surface Mount
                                                                                                  ATTINY202-SSF
                                                                                                  MICROCHIP ATTINY202-SSF
                                                                                                  98AC5841

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MICROCHIP
                                                                                                  1. 8 Bit MCU
                                                                                                  2. AVR ATtiny Family ATtiny202 Series Microcontrollers
                                                                                                  3. AVR
                                                                                                  4. 16 MHz
                                                                                                  5. 2 KB
                                                                                                  6. 8 Pins
                                                                                                  7. SOIC
                                                                                                  Each
                                                                                                  100+
                                                                                                  $0.616
                                                                                                  Total:$924.00
                                                                                                  Min: 1500 / Mult: 100
                                                                                                  AVR ATtiny Family ATtiny202 Series Microcontrollers
                                                                                                  16MHz
                                                                                                  AVR
                                                                                                  16MHz
                                                                                                  2KB
                                                                                                  8Pins
                                                                                                  SOIC
                                                                                                  SOIC
                                                                                                  6I/O's
                                                                                                  I2C, SPI, USART
                                                                                                  I2C, SPI, USART
                                                                                                  128Byte
                                                                                                  6Channels
                                                                                                  10Bit
                                                                                                  2.7V
                                                                                                  5.5V
                                                                                                  AVR
                                                                                                  -40°C
                                                                                                  ATtiny202
                                                                                                  125°C
                                                                                                  Surface Mount
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.