AVR ATtiny Family ATtiny2313 Series Microcontrollers 8-bit Microcontrollers:
13 Products FoundFind a huge range of AVR ATtiny Family ATtiny2313 Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.030 10+ $3.010 36+ $2.550 | Min: 1 / Mult: 1 | ATtiny | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 128Byte | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny23 | 85°C | Through Hole | - | |||||
Each | 1+ $1.270 10+ $1.230 25+ $1.190 50+ $1.130 100+ $1.070 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 20Pins | VQFN | VQFN | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 120Byte | 1.8V | 5.5V | AVR ATtiny | -40°C | - | 85°C | Surface Mount | - | |||||
1+ $2.140 10+ $2.060 25+ $1.960 50+ $1.910 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 20Pins | WSOIC | WSOIC | 18I/O's | I2C, SPI, USART | - | 128Byte | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny23 | 85°C | Surface Mount | - | ||||||
Each | 1+ $1.940 10+ $1.810 25+ $1.690 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 128Byte | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny23 | 85°C | Surface Mount | Each | |||||
Each | 1+ $3.100 10+ $2.980 25+ $2.840 74+ $2.710 111+ $2.580 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 128Byte | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny23 | 85°C | Surface Mount | Each | |||||
75T6189 RoHS | Each | 1+ $1.240 10+ $1.180 25+ $1.120 50+ $1.070 100+ $1.020 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 20Pins | QFN | QFN | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 128Byte | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny23 | 85°C | Surface Mount | Each | ||||
Each | 1+ $2.550 10+ $2.330 36+ $2.100 | Min: 1 / Mult: 1 | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 128Byte | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny23 | 85°C | Through Hole | Each | |||||
1+ $4.540 10+ $4.410 25+ $4.270 50+ $4.130 100+ $3.990 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 20Pins | SOIC | SOIC | 18I/O's | SPI, USART | SPI, USART | 128Byte | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny23 | 85°C | Surface Mount | - | ||||||
1+ $4.540 10+ $4.410 25+ $4.270 50+ $4.130 100+ $3.990 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | - | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 10MHz | AVR | 10MHz | 2KB | 20Pins | SOIC | SOIC | 18I/O's | SPI, USART | SPI, USART | 128Byte | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny23 | 85°C | Surface Mount | - | ||||||
Each | 111+ $3.850 | Min: 370 / Mult: 37 | ATtiny | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 10MHz | AVR | 10MHz | 2KB | 20Pins | SOIC | SOIC | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 128Byte | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny23 | 85°C | Surface Mount | - | |||||
Each | 1+ $2.940 | Min: 360 / Mult: 18 | ATtiny | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 10MHz | AVR | 10MHz | 2KB | 20Pins | DIP | DIP | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 128Byte | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny23 | 85°C | Through Hole | - | |||||
Each | 100+ $2.670 | Min: 490 / Mult: 490 | ATtiny | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 10MHz | AVR | 10MHz | 2KB | 20Pins | QFN | QFN | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 128Byte | 1.8V | 5.5V | AVR ATtiny | -40°C | ATtiny23 | 85°C | Surface Mount | - | |||||
Each | 100+ $2.730 980+ $2.670 | Min: 490 / Mult: 490 | ATtiny | AVR ATtiny Family ATtiny2313 Series Microcontrollers | 20MHz | AVR | 20MHz | 2KB | 20Pins | QFN | QFN | 18I/O's | I2C, SPI, UART | I2C, SPI, UART | 128Byte | 2.7V | 5.5V | AVR ATtiny | -40°C | ATtiny23 | 85°C | Surface Mount | - | |||||