AVR ATtiny Family ATtiny814 Series Microcontrollers 8-bit Microcontrollers:
2 Products FoundFind a huge range of AVR ATtiny Family ATtiny814 Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $1.140 10+ $1.100 25+ $1.060 50+ $1.000 100+ $0.954 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | AVR ATtiny Family ATtiny814 Series Microcontrollers | 20MHz | AVR | 20MHz | 8KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | 512Byte | 10Channels | 10Bit | 1.8V | 5.5V | AVR | -40°C | ATtiny81 | 125°C | Surface Mount | ||||||
1+ $1.130 10+ $1.080 25+ $1.030 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | AVR ATtiny Family ATtiny814 Series Microcontrollers | 20MHz | AVR | 20MHz | 8KB | 14Pins | SOIC | SOIC | 12I/O's | I2C, SPI, USART | 512Byte | 10Channels | 10Bit | 1.8V | 5.5V | AVR | -40°C | ATtiny81 | 105°C | Surface Mount |