AVR DA Family AVR64DA Series Microcontrollers 8-bit Microcontrollers:
33 Products FoundFind a huge range of AVR DA Family AVR64DA Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.780 10+ $2.670 25+ $2.550 50+ $2.440 100+ $2.310 | Min: 1 / Mult: 1 | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | 8bit | 64KB | 64Pins | TQFP | TQFP | 55I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 85°C | Surface Mount | |||||
Each | 1+ $2.300 10+ $2.200 25+ $2.100 50+ $2.010 100+ $1.910 | Min: 1 / Mult: 1 | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 64KB | 32Pins | TQFP | TQFP | 27I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 14Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 85°C | Surface Mount | |||||
Each | 1+ $2.120 10+ $2.060 25+ $1.990 54+ $1.940 108+ $1.850 More Pricing... | Min: 1 / Mult: 1 | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | 8bit | 64KB | 28Pins | SOIC | SOIC | 23I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 85°C | Surface Mount | |||||
Each | 1+ $0.974 10+ $0.974 25+ $0.974 50+ $0.974 100+ $0.974 | Min: 1 / Mult: 1 | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | 8bit | 64KB | 48Pins | TQFP | TQFP | 41I/O's | I2C, SPI, USART | I2C, SPI, USART | 8KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 85°C | Surface Mount | |||||
Each | 1+ $2.950 10+ $2.840 25+ $2.710 50+ $2.590 100+ $2.450 | Min: 1 / Mult: 1 | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | 8bit | 64KB | 64Pins | VQFN | VQFN | 55I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 85°C | Surface Mount | |||||
Each | 1+ $2.520 10+ $2.420 25+ $2.310 50+ $2.200 122+ $2.090 | Min: 1 / Mult: 1 | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | 8bit | 64KB | 48Pins | VQFN | VQFN | 41I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 85°C | Surface Mount | |||||
Each | 1+ $2.060 10+ $1.980 25+ $1.890 94+ $1.810 141+ $1.710 | Min: 1 / Mult: 1 | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | 8bit | 64KB | 28Pins | SSOP | SSOP | 23I/O's | I2C, SPI, UART, USART | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.010 | Min: 5000 / Mult: 5000 | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 64KB | 32Pins | VQFN-EP | VQFN-EP | 26I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 8KB | 14Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 125°C | Surface Mount | |||||
Each | 100+ $3.370 | Min: 270 / Mult: 15 | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 64KB | 28Pins | SPDIP | SPDIP | 22I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 8KB | 10Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 85°C | Through Hole | |||||
Each | 100+ $1.910 | Min: 517 / Mult: 47 | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 64KB | 28Pins | SSOP | SSOP | 22I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 8KB | 10Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 125°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.920 | Min: 1600 / Mult: 1600 | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 64KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 8KB | 14Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.330 | Min: 3300 / Mult: 3300 | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 64KB | 48Pins | VQFN-EP | VQFN-EP | 40I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 8KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 125°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.780 | Min: 1600 / Mult: 1600 | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 64KB | 28Pins | WSOIC | WSOIC | 22I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 8KB | 10Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.010 | Min: 1600 / Mult: 1600 | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 64KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 8KB | 14Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 125°C | Surface Mount | |||||
Each | 100+ $3.560 | Min: 255 / Mult: 15 | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 64KB | 28Pins | SPDIP | SPDIP | 22I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 8KB | 10Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 125°C | Through Hole | |||||
Each | 100+ $2.530 | Min: 480 / Mult: 160 | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 64KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 8KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 125°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.730 | Min: 3300 / Mult: 3300 | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 64KB | 64Pins | VQFN-EP | VQFN-EP | 54I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 8KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 125°C | Surface Mount | |||||
Each | 100+ $1.960 | Min: 490 / Mult: 490 | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 64KB | 32Pins | VQFN-EP | VQFN-EP | 26I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 8KB | 14Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 125°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.560 | Min: 1200 / Mult: 1200 | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 64KB | 64Pins | TQFP | TQFP | 54I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 8KB | 22Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 125°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.120 | Min: 3300 / Mult: 3300 | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 64KB | 48Pins | VQFN-EP | VQFN-EP | 40I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 8KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 85°C | Surface Mount | |||||
Each | 100+ $1.960 | Min: 500 / Mult: 250 | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 64KB | 32Pins | TQFP | TQFP | 26I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 8KB | 14Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 125°C | Surface Mount | |||||
Each | 100+ $2.390 | Min: 500 / Mult: 250 | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 64KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 8KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 125°C | Surface Mount | |||||
Each | 100+ $1.920 | Min: 486 / Mult: 27 | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 64KB | 28Pins | WSOIC | WSOIC | 22I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 8KB | 10Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 125°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $2.200 | Min: 1600 / Mult: 1600 | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 64KB | 48Pins | TQFP | TQFP | 40I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 8KB | 18Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 85°C | Surface Mount | |||||
Each (Supplied on Full Reel) Full Reel | 100+ $1.920 | Min: 2100 / Mult: 2100 | AVR DA Family AVR64DA Series Microcontrollers | 24MHz | AVR | 24MHz | - | 64KB | 28Pins | SSOP | SSOP | 22I/O's | I2C, SPI, TWI, USART | I2C, SPI, TWI, USART | 8KB | 10Channels | 12Bit | 1.8V | 5.5V | AVR DA | -40°C | AVR64DA | 125°C | Surface Mount | |||||