C8051 Family C8051F02x Series Microcontrollers 8-bit Microcontrollers:
3 Products FoundFind a huge range of C8051 Family C8051F02x Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $52.140 5+ $47.920 10+ $43.690 25+ $38.470 50+ $37.900 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F02x Series Microcontrollers | 25MHz | 8051 | 25MHz | 64KB | 100Pins | TQFP | TQFP | 64I/O's | I2C, SPI, UART | I2C, SPI, UART | 4.25KB | 16Channels | 8Bit, 12Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F02x | 85°C | Surface Mount | |||||
79AK1841 RoHS | SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $50.460 10+ $42.260 25+ $39.810 50+ $38.400 100+ $36.980 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F02x Series Microcontrollers | - | 8051 | 25MHz | 64KB | 64Pins | - | TQFP | 32I/O's | I2C, SPI, UART, EMIF | - | 4.25KB | 8Channels | 12Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F02x | 85°C | Surface Mount | |||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $39.580 10+ $33.030 25+ $31.040 50+ $29.890 100+ $28.720 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F02x Series Microcontrollers | - | 8051 | 25MHz | 64KB | 64Pins | - | TQFP | 32I/O's | EMI, I2C, SMBus, SPI, UART | - | 4.25KB | 8Channels | 10Bit | 2.7V | 3.6V | C8051 | -40°C | C8051F02x | 85°C | Surface Mount | ||||