C8051 Family C8051F92x Series Microcontrollers 8-bit Microcontrollers:
6 Products FoundFind a huge range of C8051 Family C8051F92x Series Microcontrollers 8-bit Microcontrollers at Newark Electronics Canada. We stock a wide range of 8-bit Microcontrollers, such as PIC16 Family PIC16F153xx Series Microcontroller, PIC16 Family PIC16LF153xx Series Microcontroller, PIC18 Family PIC18FxxK42 Series Microcontrollers & PIC16 Family PIC16F87x Series Microcontrollers 8-bit Microcontrollers from the worlds top manufacturers including: Silicon Labs
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.740 10+ $4.440 25+ $4.220 50+ $4.010 100+ $3.780 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F92x Series Microcontrollers | - | 8051 | 25MHz | 32KB | 32Pins | - | QFN-EP | 24I/O's | I2C, SMBus, SPI, UART | - | 4.25KB | 23Channels | 10Bit | 900mV | 3.6V | C8051 | -40°C | C8051F92x | 85°C | Surface Mount | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.290 10+ $4.410 25+ $4.090 50+ $3.880 100+ $3.670 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F92x Series Microcontrollers | - | 8051 | 25MHz | 32KB | 24Pins | - | QFN-EP | 16I/O's | I2C, SMBus, SPI, UART | - | 4.25KB | 15Channels | 10Bit | 900mV | 3.6V | C8051 | -40°C | C8051F92x | 85°C | Surface Mount | ||||
Each | 1+ $6.160 10+ $5.340 25+ $4.670 50+ $4.380 182+ $3.800 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F92x Series Microcontrollers | 25MHz | 8051 | 25MHz | 32KB | 24Pins | QFN | QFN | 24I/O's | SPI, UART | SPI, UART | 4KB | 23Channels | 10Bit | 900mV | 3.6V | C8051 | -40°C | C8051F92x | 85°C | Surface Mount | |||||
Each | 1+ $4.880 10+ $4.060 25+ $3.870 50+ $3.670 146+ $3.480 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F92x Series Microcontrollers | 25MHz | 8051 | 25MHz | 32KB | 32Pins | QFN | QFN | 24I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 900mV | 3.6V | C8051 | -40°C | C8051F9xx | 85°C | Surface Mount | |||||
SILICON LABS | Each | 1+ $5.290 10+ $4.410 25+ $4.170 50+ $3.940 182+ $3.700 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F92x Series Microcontrollers | 25MHz | 8051 | 25MHz | 32KB | 24Pins | QFN | QFN | 16I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 900mV | 3.6V | C8051 | -40°C | C8051F92x | 85°C | Surface Mount | ||||
SILICON LABS | Each (Supplied on Cut Tape) Cut Tape | 1+ $6.150 10+ $5.120 25+ $4.740 50+ $4.510 100+ $4.290 More Pricing... | Min: 1 / Mult: 1 | C8051 Family C8051F92x Series Microcontrollers | 25MHz | 8051 | 25MHz | 32KB | 32Pins | LQFP | LQFP | 24I/O's | I2C, SMBus, SPI, UART | I2C, SMBus, SPI, UART | 4.25KB | 23Channels | 10Bit | 900mV | 3.6V | C8051 | -40°C | C8051F9xx | 85°C | Surface Mount |